220pF General Purpose Film Capacitors:
11 Products FoundFind a huge range of 220pF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.22µF, 0.01µF & 0.047µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, LCR Components & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.480 10+ $1.990 25+ $1.850 50+ $1.700 100+ $1.550 More Pricing... | Film / Foil PS | Axial Leaded | 220pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | ||||||
Each | 10+ $1.220 25+ $1.200 50+ $1.180 100+ $1.170 500+ $1.040 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | PHE448/F448 Series | -55°C | 105°C | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.266 6000+ $0.263 12000+ $0.251 18000+ $0.249 30000+ $0.246 | Metallized PPS Stacked | 0805 [2012 Metric] | 220pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.647 10+ $0.319 100+ $0.290 1000+ $0.227 5000+ $0.199 More Pricing... | Metallized PPS Stacked | 0603 [1608 Metric] | 220pF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each | 1+ $0.818 10+ $0.412 25+ $0.398 50+ $0.385 100+ $0.372 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.709 10+ $0.402 100+ $0.372 | Metallized PPS Stacked | 0805 [2012 Metric] | 220pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.723 10+ $0.366 100+ $0.335 1000+ $0.265 5000+ $0.246 More Pricing... | Metallized PPS Stacked | 0805 [2012 Metric] | 220pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
LCR COMPONENTS | Each | 1+ $5.090 10+ $4.310 25+ $4.020 50+ $3.740 100+ $3.400 More Pricing... | Film / Foil PS | Axial Leaded | 220pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.353 5000+ $0.337 10000+ $0.303 20000+ $0.278 30000+ $0.262 More Pricing... | Metallized PPS Stacked | 0603 [1608 Metric] | 220pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.808 | Metallized PPS Stacked | 0603 [1608 Metric] | 220pF | ± 2% | 11V | 16V | Surface Mount | - | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each | 1000+ $0.826 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||