6800pF General Purpose Film Capacitors:
9 Products FoundFind a huge range of 6800pF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.01µF, 0.22µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: TDK, Vishay, Panasonic, LCR Components & Nichicon
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.910 10+ $4.440 25+ $4.160 50+ $3.880 100+ $3.520 More Pricing... | Film / Foil PS | Axial Leaded | 6800pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+ $4.080 10+ $2.960 25+ $2.770 50+ $2.560 100+ $2.350 More Pricing... | Metallized PET | Radial Box - 2 Pin | 6800pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 10+ $0.199 25+ $0.192 50+ $0.185 100+ $0.180 500+ $0.146 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.387 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $1.130 25+ $0.969 50+ $0.809 100+ $0.650 500+ $0.631 More Pricing... | Metallized PET | Radial Box - 2 Pin | 6800pF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 2.5mm | 7mm | 2.5mm | 7mm | MKS0 Series | -55°C | 100°C | - | ||||||
78AK3204 RoHS | Each | 10+ $0.231 25+ $0.224 50+ $0.216 100+ $0.211 500+ $0.172 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.800 10+ $1.350 25+ $1.350 50+ $1.350 100+ $1.350 More Pricing... | Metallized PET | Radial Box - 2 Pin | 6800pF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 6.5mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 6800pF | ± 10% | - | 50V | Through Hole | PC Pin | - | 3.5mm | 6mm | 3.5mm | 8.5mm | QYX Series | -40°C | 85°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.387 5000+ $0.369 10000+ $0.331 20000+ $0.302 30000+ $0.284 More Pricing... | Metallized PPS Stacked | 0805 [2012 Metric] | 6800pF | ± 2% | 11V | 16V | Surface Mount | - | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||