Can General Purpose Film Capacitors:
25 Products FoundFind a huge range of Can General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 0805 [2012 Metric] & 1206 [3216 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: TDK & GE
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.250 10+ $13.750 25+ $12.310 50+ $10.870 100+ $10.430 | Metallized PP | Can | 14µF | ± 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | - | - | 65mm | B33331V Series | -40°C | 85°C | ||||||
80AK4626 RoHS | Each | 1+ $53.240 5+ $50.220 10+ $48.890 25+ $47.210 | Metallized PP | Can | 20µF | ± 5% | 480V | 1.2kV | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | 35mm | - | - | 70mm | B3236X Series | -40°C | 85°C | |||||
Each | 1+ $71.540 | Metallized PP | Can | 70µF | ± 5% | 480V | 1.2kV | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | - | - | - | 142mm | B32361 Series | -40°C | 85°C | ||||||
Each | 1+ $126.340 5+ $123.690 10+ $119.540 25+ $117.880 50+ $116.860 More Pricing... | Metallized PP | Can | 100µF | ± 5% | 680V | - | Stud Mount - M10 | Screw | - | 35mm | - | - | 197mm | B32362 Series | -40°C | 70°C | ||||||
Each | 1+ $125.580 | Metallized PP | Can | 250µF | ± 5% | 250V | 675V | Stud Mount - M10 | Screw | GRADE I (Test Condition A) | - | - | - | 152mm | B32362 Series | -40°C | 85°C | ||||||
Each | 1+ $99.240 5+ $96.410 10+ $94.000 25+ $92.290 | Metallized PP | Can | 100µF | ± 5% | 330V | 460V | Stud Mount - M10 | Screw | - | 35mm | - | - | 117mm | B32362 Series | -40°C | 70°C | ||||||
Each | 1+ $62.570 | Metallized PP | Can | 70µF | ± 5% | 330V | 900V | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | - | - | - | 107mm | B32361 Series | -40°C | 85°C | ||||||
Each | 1+ $73.020 5+ $69.600 10+ $66.200 25+ $63.580 50+ $62.750 More Pricing... | Metallized PP | Can | 150µF | ± 5% | 250V | 675V | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | - | - | - | 132mm | B32361 Series | -40°C | 85°C | ||||||
74R9392 | Each | 25+ $284.880 | - | Can | 4µF | ± 10% | 2.5kV | - | Panel Mount | Quick Connect | - | 20.64mm | 73.91mm | 48.51mm | 124mm | A26F7000 Series | -40°C | 75°C | |||||
74R9386 | Each | 25+ $328.980 | - | Can | 8µF | ± 10% | 1.5kV | - | Panel Mount | Quick Connect | - | 20.57mm | 73.91mm | 48.51mm | 149.35mm | A26F7000 Series | -40°C | 75°C | |||||
74R9382 | Each | 100+ $181.500 | - | Can | 2µF | ± 10% | 1.5kV | - | Panel Mount | Quick Connect | - | 20.57mm | 54.86mm | 33.27mm | 95.24mm | A26F7000 Series | -40°C | 75°C | |||||
74R9391 | Each | 25+ $304.040 | - | Can | 2µF | ± 10% | 2.5kV | - | Panel Mount | Quick Connect | - | 20.64mm | 54.86mm | 33.27mm | 124mm | A26F7000 Series | -40°C | 75°C | |||||
74R9388 | Each | 100+ $109.650 | - | Can | 0.1µF | ± 10% | 2.5kV | - | Panel Mount | Quick Connect | - | 20.64mm | 54.86mm | 33.27mm | 69.84mm | A26F7000 Series | -40°C | 75°C | |||||
18B483 | Each | Pricing is unavailable. Please contact customer services. | - | Can | 6µF | ± 10% | 1.5kV | - | Panel Mount | Quick Connect | - | 20.64mm | 74mm | 48.5mm | 108mm | A26F7000 Series | -40°C | 75°C | |||||
Each | 100+ $167.550 | - | Can | 0.25µF | ± 10% | 2.5kV | - | Panel Mount | Quick Connect | - | 20.64mm | 54.86mm | 33.27mm | 69.84mm | A26F7000 Series | -40°C | 75°C | ||||||
74R9385 | Each | 25+ $307.390 | - | Can | 6µF | ± 10% | 1.5kV | - | Panel Mount | Quick Connect | - | 20.64mm | 73.91mm | 48.51mm | 124mm | A26F7000 Series | -40°C | 75°C | |||||
74R9381 | Each | 100+ $157.980 | - | Can | 1µF | ± 10% | 1.5kV | - | Panel Mount | Quick Connect | - | 20.64mm | 54.86mm | 33.27mm | 69.84mm | A26F7000 Series | -40°C | 75°C | |||||
74R9390 | Each | 100+ $155.740 | - | Can | 0.5µF | ± 10% | 2.5kV | - | Panel Mount | Quick Connect | - | 20.64mm | 54.86mm | 33.27mm | 69.84mm | A26F7000 Series | -40°C | 75°C | |||||
12AN7588 RoHS | Each | 1+ $89.470 5+ $85.380 10+ $81.260 25+ $76.300 50+ $75.130 More Pricing... | Metallized PP | Can | 200µF | ± 5% | 350V | 675V | Stud Mount - M12 | Screw | GRADE I (Test Condition A) | 35mm | - | - | 142mm | B32361 Series | -40°C | 70°C | |||||
12AN7587 RoHS | Each | 1+ $77.540 5+ $74.430 10+ $71.440 25+ $66.220 50+ $61.690 More Pricing... | Metallized PP | Can | 50µF | ± 5% | 680V | 1.2kV | Stud Mount - M12 | Screw | - | 35mm | - | - | 107mm | B32361 Series | -40°C | 70°C | |||||
12AN7585 RoHS | Each | 1+ $65.260 5+ $62.650 10+ $60.130 25+ $55.730 50+ $51.930 More Pricing... | Metallized PP | Can | 25µF | ± 5% | 480V | 1.2kV | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | 35mm | - | - | 82mm | B3236X Series | -40°C | 85°C | |||||
12AN7589 RoHS | Each | 1+ $69.490 5+ $66.700 10+ $64.030 25+ $59.330 50+ $55.300 More Pricing... | Metallized PP | Can | 50µF | ± 5% | 460V | 900V | Stud Mount - M12 | Screw | - | 35mm | - | - | 82mm | B32361 Series | -40°C | 70°C | |||||
12AN7586 RoHS | Each | 1+ $67.200 5+ $64.510 10+ $61.920 25+ $57.390 50+ $53.470 More Pricing... | Metallized PP | Can | 30µF | ± 5% | 680V | 1.2kV | Stud Mount - M12 | Screw | - | 35mm | - | - | 82mm | B32361 Series | -40°C | 70°C | |||||
47W0498 | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 300µF | ± 5% | 460V | 900V | Stud Mount - M12 | Threaded Stud | GRADE I (Test Condition A) | 35mm | - | - | 197mm | B32362 Series | -40°C | 85°C | |||||
47W0499 | Each | Pricing is unavailable. Please contact customer services. | - | Can | 400µF | ± 5% | 330V | - | Stud Mount - M12 | Screw | - | - | - | - | 267mm | B32362 Series | -40°C | 85°C | |||||