Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE
Manufacturer Part NoA26F7501S
Newark Part No.74R9382
Product RangeA26F7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $181.500 |
Price for:Each
Minimum: 216
Multiple: 27
$39,204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE
Manufacturer Part NoA26F7501S
Newark Part No.74R9382
Product RangeA26F7000 Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance2µF
Capacitance Tolerance± 10%
Voltage(AC)1.5kV
Voltage(DC)-
Capacitor MountingPanel Mount
Capacitor TerminalsQuick Connect
Humidity Rating-
Lead Spacing20.57mm
Product Length54.86mm
Product Width33.27mm
Product Height95.24mm
Product RangeA26F7000 Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
SVHCTo Be Advised
Product Overview
The A26F7000 series general purpose DC Capacitor is made with film dielectric technology for 1500 and 2500V rating. These capacitors are typically used in DC filters at voltages above those served by electrolytic type construction.
- Dielektrol VII dielectric fluid
- Pressure sensitive interrupter
- Aluminium case
Technical Specifications
Dielectric Type
-
Capacitance
2µF
Voltage(AC)
1.5kV
Capacitor Mounting
Panel Mount
Humidity Rating
-
Product Length
54.86mm
Product Height
95.24mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Voltage(DC)
-
Capacitor Terminals
Quick Connect
Lead Spacing
20.57mm
Product Width
33.27mm
Product Range
A26F7000 Series
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
