MKP1841 Series General Purpose Film Capacitors:
23 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.510 10+ $8.640 25+ $8.550 50+ $8.470 100+ $8.390 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 37.5mm | 41.5mm | 18mm | 32.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ $3.350 10+ $2.260 25+ $2.090 50+ $1.910 100+ $1.740 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | 22.5mm | 26mm | 6mm | 15.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ $3.140 10+ $1.940 25+ $1.840 50+ $1.750 100+ $1.650 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 23mm | 26mm | 6mm | 15.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ $4.660 10+ $3.190 25+ $3.170 50+ $3.150 100+ $2.730 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 220V | 400V | Through Hole | PC Pin | 15mm | 17.5mm | 7mm | 13.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ $2.340 10+ $2.050 25+ $2.020 50+ $1.990 100+ $1.870 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 220V | 400V | Through Hole | PC Pin | 15mm | 17.5mm | 5mm | 11mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ $0.114 10+ $0.114 25+ $0.114 50+ $0.114 100+ $0.114 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 250V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 3mm | 8.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 50+ $5.910 100+ $5.260 500+ $4.790 1000+ $4.230 2500+ $3.940 | Min: 80 / Mult: 80 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 220V | 400V | Through Hole | PC Pin | 37.5mm | 41.5mm | 14.5mm | 24.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 100+ $2.630 500+ $2.380 1000+ $2.080 2500+ $1.850 | Min: 125 / Mult: 125 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 27.5mm | 31mm | 11mm | 21mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 100+ $2.670 500+ $2.420 1000+ $2.100 2500+ $1.880 | Min: 125 / Mult: 125 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 28mm | 31mm | 11mm | 21mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 100+ $2.810 500+ $2.550 1000+ $2.260 2500+ $2.100 | Min: 100 / Mult: 100 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 27.5mm | 31.5mm | 15mm | 25mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 500+ $1.630 1000+ $1.420 2500+ $1.270 | Min: 750 / Mult: 750 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 15mm | 17.5mm | 5mm | 11mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 100+ $1.990 500+ $1.800 1000+ $1.570 2500+ $1.410 | Min: 170 / Mult: 170 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 220V | 400V | Through Hole | PC Pin | 22.5mm | 26mm | 8.5mm | 18mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 100+ $2.660 500+ $2.390 1000+ $2.090 2500+ $1.870 | Min: 125 / Mult: 125 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 400V | 630V | Through Hole | PC Pin | 27.5mm | 31mm | 9mm | 19mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ $1.220 | Min: 2000 / Mult: 2000 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 250V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 3mm | 8.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 100+ $3.270 500+ $3.030 1000+ $3.020 2500+ $3.010 | Min: 110 / Mult: 110 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 220V | 400V | Through Hole | PC Pin | 27.5mm | 31mm | 13mm | 23mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 500+ $1.590 1000+ $1.380 2500+ $1.230 | Min: 750 / Mult: 750 | Double Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 15mm | 17.5mm | 5mm | 11mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 500+ $1.140 1000+ $0.758 | Min: 750 / Mult: 750 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 15mm | 17.5mm | 5mm | 11mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1000+ $1.110 2500+ $1.020 | Min: 2000 / Mult: 2000 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 250V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 100+ $1.330 500+ $1.160 1000+ $0.998 2500+ $0.921 | Min: 260 / Mult: 260 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 22.5mm | 26mm | 6mm | 15.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 100+ $1.460 500+ $1.420 1000+ $1.370 | Min: 200 / Mult: 200 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 23mm | 26mm | 8.5mm | 18mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 50+ $4.120 100+ $3.670 500+ $3.340 1000+ $2.950 2500+ $2.740 | Min: 90 / Mult: 90 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 700V | 2kV | Through Hole | PC Pin | 37.5mm | 41.5mm | 12.5mm | 22.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 500+ $1.390 1000+ $1.210 2500+ $1.080 | Min: 500 / Mult: 500 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 22.5mm | 26mm | 8.5mm | 18mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ $4.290 10+ $3.510 25+ $3.240 50+ $2.980 100+ $2.630 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 27.5mm | 31mm | 11mm | 21mm | MKP1841 Series | -55°C | 100°C |