Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1841347404Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M2486
Product RangeMKP1841 Series
Your Part Number
83 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 25+ | $2.470 |
| 100+ | $2.000 |
| 250+ | $1.820 |
| 500+ | $1.630 |
| 1000+ | $1.610 |
| 2500+ | $1.580 |
| 5000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1841347404Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M2486
Product RangeMKP1841 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)220V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing15mm
Product Length17.5mm
Product Width5mm
Product Height11mm
Product RangeMKP1841 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MKP1841347404
2 Products Found
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.047µF
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Product Length
17.5mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(AC)
220V
Humidity Rating
-
Lead Spacing
15mm
Product Width
5mm
Product Range
MKP1841 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
