0
0 Items$0.00

Power Film Capacitors :

2,333 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
56AJ0320

RoHS

Date/Lot Code

Each
1+$4.730
10+$3.490
25+$3.420
50+$3.350
100+$2.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
27.5mm
75V/µs
300A
9A
0.011ohm
-
32mm
16mm
30mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0333

RoHS

Date/Lot Code

Each
1+$29.970
10+$23.630
25+$23.240
50+$22.860
100+$22.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
55µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
-
17V/µs
935A
32.5A
0.003ohm
-
57.5mm
45mm
56mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1363

RoHS

Date/Lot Code

Each
1+$1.670
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
27.5mm
65V/µs
325A
7.7A
0.0127ohm
-
32mm
24mm
15mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1377

RoHS

Date/Lot Code

Each
1+$42.720
5+$40.770
10+$38.830
25+$37.270
50+$35.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
100µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
-
15V/µs
1.5kA
40.6A
0.0024ohm
-
57.5mm
45mm
65mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0282

RoHS

Date/Lot Code

Each
1+$32.740
10+$25.710
25+$25.090
50+$24.480
100+$24.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
75µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
-
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
82AH6890

RoHS

Each
1+$1.120
10+$0.623
25+$0.606
50+$0.591
100+$0.574
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
56AJ0275

RoHS

Date/Lot Code

Each
1+$13.770
10+$10.580
25+$10.230
50+$9.890
100+$9.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
-
30V/µs
750A
17.4A
0.0043ohm
-
42mm
20mm
40mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1353

RoHS

Date/Lot Code

Each
1+$10.540
10+$9.250
25+$8.770
50+$8.290
100+$6.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
27.5mm
65V/µs
975A
14.6A
0.0058ohm
-
31.5mm
22mm
37mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1275

RoHS

Each
1+$5.200
10+$3.870
25+$3.600
50+$3.340
100+$3.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
19T3818

RoHS

Date/Lot Code

Each
1+$14.810
10+$10.750
25+$10.410
50+$9.880
100+$9.620
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
37.5mm
40V/µs
800A
12A
0.006ohm
-
43mm
21.5mm
38.5mm
-
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
14AC3411

RoHS

Each
1+$1.600
10+$1.090
25+$0.987
50+$0.886
100+$0.823
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
-
-
Through Hole
-
500V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
-
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
38AJ1409

RoHS

Date/Lot Code

Each
1+$15.890
10+$13.390
25+$12.240
50+$11.080
100+$10.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
-
40V/µs
480A
18.1A
0.0058ohm
-
42mm
30mm
45mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0332

RoHS

Each
1+$21.020
10+$15.930
25+$15.500
50+$15.060
100+$14.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
-
37V/µs
1.221kA
31.1A
0.0025ohm
-
42mm
38mm
57mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1251

RoHS

Each
1+$7.010
10+$5.340
25+$4.990
50+$4.660
100+$4.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
56AJ0393

RoHS

Date/Lot Code

Each
1+$4.440
10+$3.170
25+$2.960
50+$2.760
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
27.5mm
80V/µs
176A
6.5A
0.0171ohm
-
31.5mm
13mm
25mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1396

RoHS

Date/Lot Code

Each
1+$4.790
10+$3.510
25+$3.260
50+$3.010
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
27.5mm
70V/µs
175A
6.5A
0.0177ohm
-
32mm
24mm
15mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
33AH7053

RoHS

Date/Lot Code

Each
1+$36.100
5+$32.960
10+$29.820
25+$29.370
50+$28.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
-
-
14V/µs
562A
33.7A
0.0031ohm
-
57.5mm
45mm
65mm
-
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
56AJ0406

RoHS

Date/Lot Code

Each
1+$25.250
10+$19.450
25+$18.960
50+$18.460
100+$18.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
52.5mm
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0272

RoHS

Date/Lot Code

Each
1+$6.860
10+$5.160
25+$4.950
50+$4.730
100+$4.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
27.5mm
65V/µs
650A
11.7A
0.0068ohm
-
31.5mm
19mm
29mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1383

RoHS

Date/Lot Code

Each
1+$5.650
10+$3.950
25+$3.670
50+$3.380
100+$3.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
27.5mm
70V/µs
189A
6.9A
0.0168ohm
-
31.5mm
13mm
25mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0321

RoHS

Date/Lot Code

Each
1+$5.430
10+$4.010
25+$3.870
50+$3.730
100+$3.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
27.5mm
75V/µs
375A
10.1A
0.0091ohm
-
31.5mm
19mm
29mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1257

RoHS

Each
1+$0.826
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
38AJ1250

RoHS

Each
1+$6.750
10+$5.110
25+$4.790
50+$4.450
100+$4.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
38AJ1352

RoHS

Date/Lot Code

Each
1+$8.970
10+$6.720
25+$6.370
50+$6.010
100+$5.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
27.5mm
65V/µs
650A
11.7A
0.0075ohm
-
31.5mm
19mm
29mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1410

RoHS

Date/Lot Code

Each
1+$21.590
10+$14.630
25+$14.500
50+$14.360
100+$14.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
18µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
-
40V/µs
720A
23.7A
0.0041ohm
-
42mm
35mm
50mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
1-25 of 2333 items
of 94 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK