MKT1817 Series General Purpose Film Capacitors:
20 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Packaging
Packaging
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.180 10+ $0.999 25+ $0.994 50+ $0.994 100+ $0.994 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 1µF | - | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 6mm | 11mm | MKT1817 Series | -55°C | 100°C | |||||
Each | 1+ $0.272 10+ $0.272 25+ $0.272 50+ $0.272 100+ $0.272 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | - | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | |||||
Each | 1+ $0.289 10+ $0.289 25+ $0.289 50+ $0.289 100+ $0.289 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | |||||
Each | 1+ $2.730 10+ $1.570 25+ $1.550 50+ $1.510 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 1µF | - | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 6mm | 11mm | MKT1817 Series | -55°C | 100°C | |||||
50AC1213 RoHS | Each | 1+ $1.440 10+ $0.946 25+ $0.864 50+ $0.783 100+ $0.701 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | 250V | Radial Box - 2 Pin | 0.01µF | PET (Polyester) | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | Each | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | ||||
Each | 1+ $1.920 10+ $1.150 25+ $1.130 50+ $1.110 100+ $1.080 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | - | Radial Box - 2 Pin | 0.01µF | - | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 8mm | MKT1817 Series | -55°C | 105°C | |||||
Each | 1+ $1.450 10+ $0.826 25+ $0.790 50+ $0.753 100+ $0.717 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | - | Radial Box - 2 Pin | 2200pF | - | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 105°C | |||||
Each | 1+ $0.407 10+ $0.407 25+ $0.407 50+ $0.407 100+ $0.407 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 1000pF | - | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | |||||
Each | 1+ $0.270 10+ $0.270 25+ $0.270 50+ $0.270 100+ $0.270 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 0.01µF | - | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | - | - | - | MKT1817 Series | -55°C | 100°C | |||||
Each | 1000+ $0.501 2500+ $0.476 | Min: 2000 / Mult: 2000 | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.608 5000+ $0.594 10000+ $0.549 20000+ $0.511 30000+ $0.477 More Pricing... | Min: 2000 / Mult: 2000 | Metallized PET | - | Radial Box - 2 Pin | 1500pF | - | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | |||||
Each | 1000+ $0.619 2500+ $0.570 | Min: 2000 / Mult: 2000 | Metallized PET | - | Radial Box - 2 Pin | 0.47µF | - | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 8mm | MKT1817 Series | -55°C | 100°C | |||||
Each | 1000+ $0.355 2500+ $0.324 | Min: 2000 / Mult: 2000 | Metallized PET | - | Radial Box - 2 Pin | 0.01µF | - | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | |||||
Each | 1000+ $0.523 2500+ $0.495 | Min: 2000 / Mult: 2000 | Metallized PET | - | Radial Box - 2 Pin | 0.22µF | - | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 8mm | MKT1817 Series | -55°C | 100°C | |||||
Each | 1000+ $0.638 2500+ $0.545 | Min: 2000 / Mult: 2000 | Metallized PET | - | Radial Box - 2 Pin | 0.22µF | - | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 8mm | MKT1817 Series | -55°C | 100°C | |||||
1000+ $0.404 | Min: 2500 / Mult: 2500 Min: 2500 / Mult: 2500 | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | ||||||
Each | 1000+ $0.676 2500+ $0.659 | Min: 1500 / Mult: 1500 | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 6mm | 11mm | MKT1817 Series | -55°C | 100°C | |||||
Each | 1000+ $0.627 2500+ $0.579 | Min: 2000 / Mult: 2000 | Metallized PET | - | Radial Box - 2 Pin | 0.33µF | - | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 8mm | MKT1817 Series | -55°C | 100°C | |||||
Each | 1+ $1.990 10+ $1.180 25+ $1.180 50+ $1.150 100+ $1.150 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 1µF | - | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 6mm | 11mm | MKT1817 Series | -55°C | 100°C | |||||
Each | 1+ $1.050 10+ $0.565 25+ $0.538 50+ $0.501 100+ $0.474 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C |