Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38P7796

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
± 6%
440VAC
Panel Mount
-
Solder Lug
20.57mm
Can
-
-
-
GEM III PB Series
-40°C
70°C
38P7612

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
2µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
04R7344

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
± 6%
440VAC
Panel Mount
-
Solder Lug
20.57mm
Can
-
-
-
GEM III PB Series
-40°C
70°C
38P7708

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
± 6%
370VAC
Panel Mount
-
Solder Lug
20.57mm
Can
-
-
-
GEM III PB Series
-40°C
70°C
66F8180

RoHS

Each
25+
$121.140
50+
$119.360
100+
$116.690
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
5µF
± 5%
-
Through Hole
400V
PC Pin
-
-
11V/µs
55mm
30.5mm
41L Series
-40°C
85°C
05M2931

RoHS

Each
1+
$38.700
10+
$37.060
25+
$34.920
50+
$31.430
100+
$29.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
47W3419

RoHS

Each
1+
$28.690
10+
$26.510
25+
$24.340
50+
$22.160
100+
$21.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
10V/µs
35mm
103mm
MotorCap B32332 Series
-25°C
85°C
05M2932

RoHS

Each
1+
$50.850
5+
$48.770
10+
$46.750
25+
$43.250
50+
$40.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
55mm
122mm
4.16.26 Series
-25°C
70°C
47M2404

RoHS

Each
10+
$54.690
Min: 10 / Mult: 1
-
Can
10µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
35mm
99mm
-
-25°C
85°C
95C0419

RoHS

Date/Lot Code

Each
1+
$49.130
5+
$45.190
10+
$41.760
25+
$40.450
50+
$39.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
38P7626

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
6µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III PB Series
-40°C
70°C
67R8904

RoHS

Each
1+
$9.650
10+
$7.410
25+
$6.970
50+
$6.520
100+
$6.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
39P6163

RoHS

Each
25+
$16.600
50+
$16.250
100+
$15.910
250+
$15.560
500+
$14.700
Min: 25 / Mult: 1
Metallized PP
Can
4µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
38P7785

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
± 6%
440VAC
Panel Mount
-
Solder Lug
20.57mm
Can
-
-
-
GEM III PB Series
-40°C
70°C
47M2401

RoHS

Each
10+
$41.540
Min: 10 / Mult: 1
-
Can
6µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
35mm
104mm
-
-25°C
85°C
05M2921

RoHS

Each
1+
$21.850
10+
$20.940
25+
$19.730
50+
$17.750
100+
$16.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13M4447

RoHS

Each
25+
$12.930
50+
$12.190
100+
$11.790
250+
$11.540
Min: 25 / Mult: 1
Metallized PP
Can
7.5µF
± 6%
-
Panel Mount
370V
Quick Connect
-
-
-
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
27C6657

RoHS

Each
25+
$24.200
50+
$22.130
100+
$21.650
250+
$21.010
Min: 25 / Mult: 1
Metallized PP
Can
25µF
± 6%
-
Panel Mount
370V
Quick Connect
-
-
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
47AC2513

RoHS

Each
1+
$46.510
5+
$44.610
10+
$42.770
25+
$39.560
50+
$36.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
47AC2502

RoHS

Each
1+
$13.700
10+
$13.170
25+
$11.690
50+
$10.970
100+
$10.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
47AC2521

RoHS

Each
1+
$21.900
10+
$21.060
25+
$18.690
50+
$17.530
100+
$15.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
40mm
70mm
4.16.17 Series
-25°C
70°C
78AH2667

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
6.3µF
± 10%
-
Through Hole
400V
PC Pin
42.5mm
-
65V/µs
-
37mm
MAB Series
-40°C
100°C
78AH2673

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
-
Through Hole
320V
PC Pin
26.5mm
-
90V/µs
-
16mm
MAB Series
-40°C
100°C
78AH2737

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
Through Hole
250V
PC Pin
26.5mm
-
60V/µs
-
18.5mm
MAB Series
-40°C
100°C
78AH4926

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
-
Through Hole
250V
PC Pin
42.5mm
-
35V/µs
-
37mm
MAB Series
-40°C
100°C
251-275 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK