Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENTEQ
Manufacturer Part NoPB020E000A370AA
Newark Part No.38P7612
Product RangeGEM III PB Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerGENTEQ
Manufacturer Part NoPB020E000A370AA
Newark Part No.38P7612
Product RangeGEM III PB Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance2µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)370V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter31.75mm
Product Height39.63mm
Product RangeGEM III PB Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
39.63mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
370V
Lead Spacing
20.57mm
Product Diameter
31.75mm
Product Range
GEM III PB Series
Operating Temperature Max
70°C
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate