2µF Motor Run Capacitors:
27 Products FoundFind a huge range of 2µF Motor Run Capacitors at Newark Electronics Canada. We stock a wide range of Motor Run Capacitors, such as 10µF, 2µF, 3µF & 4µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet, Icel By Nichicon, Ebm-papst & Ducati
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.700 10+ $19.940 25+ $17.680 50+ $16.610 100+ $15.160 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | ||||||
Each | 1+ $9.190 10+ $8.300 25+ $7.820 50+ $7.300 100+ $6.680 More Pricing... | Metallized PP | Can | 2µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 35mm | 35mm | MR/A/440 Series | -25°C | 70°C | ||||||
Each | 1+ $6.700 10+ $5.160 25+ $4.860 50+ $4.540 100+ $4.290 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $11.300 10+ $10.220 25+ $9.570 50+ $8.940 100+ $8.120 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | ||||||
47AC2522 RoHS | Each | 1+ $12.530 10+ $12.030 25+ $10.750 50+ $10.150 100+ $9.230 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.87 Series | -25°C | 70°C | |||||
37AJ8928 RoHS | Each | 1+ $8.860 10+ $7.830 25+ $7.260 50+ $6.660 100+ $5.940 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ $7.820 10+ $7.080 25+ $6.650 50+ $6.220 100+ $5.660 More Pricing... | Metallized PP | Can | 2µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 56mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+ $12.040 10+ $9.570 25+ $9.080 50+ $8.580 100+ $7.980 More Pricing... | Metallized PP | Can | 2µF | ± 5% | - | 400V | Wire Leaded | - | - | 25mm | 51mm | B32355C Series | -25°C | 100°C | ||||||
Each | 1+ $15.680 10+ $13.330 25+ $12.070 50+ $11.140 | Metallized PP | Can | 2µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 97F8200 Series | -40°C | 70°C | ||||||
Each | 1+ $8.460 10+ $7.660 25+ $7.190 50+ $6.720 100+ $6.120 More Pricing... | Metallized PP | Can | 2µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 30mm | 56mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+ $9.190 10+ $8.120 25+ $7.540 50+ $6.910 100+ $6.160 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $5.480 10+ $3.900 25+ $3.590 50+ $3.260 100+ $2.950 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $27.800 5+ $25.640 10+ $24.120 | - | Can | 2µF | - | Stud Mount - M8 | - | Wire Leaded | - | - | 25mm | 74mm | - | -25°C | 85°C | ||||||
Each | 1+ $12.350 10+ $9.220 25+ $8.490 50+ $7.770 100+ $6.970 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $18.410 5+ $17.000 10+ $16.020 | - | Can | 2µF | - | Stud Mount - M8 | - | Wire Leaded | - | - | 28mm | 55mm | - | -25°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Through Hole | 500V | PC Pin | 42.5mm | 90V/µs | - | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Through Hole | 320V | PC Pin | 39.5mm | 50V/µs | - | 26mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Through Hole | 400V | PC Pin | 42.5mm | 65V/µs | - | 28mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Through Hole | 400V | PC Pin | 32mm | 65V/µs | - | 33mm | MAB Series | -40°C | 100°C | ||||||
38P7612 RoHS | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 2µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 39.63mm | GEM III PB Series | -40°C | 70°C | |||||
Each | 25+ $18.170 50+ $15.950 100+ $14.820 250+ $14.320 500+ $13.310 | Metallized PP | Can | 2µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 25+ $14.380 50+ $14.070 100+ $13.780 250+ $13.470 500+ $12.720 | Metallized PP | Can | 2µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 39.63mm | GEM III PB Series | -40°C | 70°C | ||||||
Each | 25+ $16.200 50+ $14.930 | Metallized PP | Can | 2µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 39.63mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 25+ $30.540 50+ $27.920 100+ $27.320 250+ $26.500 | Metallized PP | Axial Leaded | 2µF | ± 5% | Through Hole | 330V | PC Pin | - | 9V/µs | 42mm | 18.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $20.230 50+ $18.480 100+ $18.070 250+ $17.550 | Metallized PP | Axial Leaded | 2µF | ± 5% | Through Hole | 250V | PC Pin | - | 9V/µs | 31mm | 16.5mm | 41L Series | -40°C | 85°C | ||||||