Motor Run Capacitors :

486 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2904

RoHS

Each
1+$7.170
10+$6.450
25+$6.020
50+$5.600
100+$5.040
More Pricing...
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2899

RoHS

Each
1+$13.510
25+$12.960
100+$11.440
250+$10.700
500+$9.690
More Pricing...
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
67R8909

RoHS

Each
1+$17.750
25+$13.720
100+$10.930
250+$10.420
500+$9.900
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2917

RoHS

Each
1+$16.620
25+$15.950
100+$14.040
250+$13.130
500+$11.870
More Pricing...
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13H6636

RoHS

Each
1+$20.780
25+$18.430
100+$14.110
250+$13.540
500+$13.370
More Pricing...
-
Can
3µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
-
25mm
49mm
-
-25°C
70°C
67R8911

RoHS

Each
1+$27.610
5+$22.930
10+$18.240
25+$17.720
100+$17.190
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
47M3014

RoHS

Each
1+$22.550
5+$21.860
10+$21.180
25+$19.840
100+$18.470
More Pricing...
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
05M2902

RoHS

Each
1+$6.650
10+$5.990
25+$5.590
50+$5.190
100+$4.690
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2906

RoHS

Each
1+$9.670
10+$8.710
25+$8.120
50+$7.550
100+$6.800
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
93B3318

RoHS

Each
1+$33.570
5+$30.760
10+$27.930
25+$26.560
100+$25.190
More Pricing...
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
70mm
-
-25°C
85°C
67R8900

RoHS

Each
1+$7.250
10+$5.190
25+$4.750
50+$4.300
100+$3.850
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2901

RoHS

Each
1+$13.240
25+$12.710
100+$11.200
250+$10.470
500+$9.490
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2922

RoHS

Each
1+$14.760
25+$14.150
100+$12.450
250+$11.630
500+$10.530
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
05M2919

RoHS

Each
1+$20.990
5+$20.050
10+$18.830
25+$16.840
100+$15.860
More Pricing...
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
67R8899

RoHS

Each
1+$10.740
10+$8.110
25+$7.570
50+$7.040
100+$6.220
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2915

RoHS

Each
1+$14.510
25+$13.910
100+$12.260
250+$11.440
500+$10.340
More Pricing...
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2905

RoHS

Each
1+$17.430
25+$16.710
100+$14.690
250+$13.730
500+$12.410
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2914

RoHS

Each
1+$12.320
25+$11.820
100+$10.420
250+$9.740
500+$8.820
More Pricing...
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
87AC1975

RoHS

Date/Lot Code

Each
1+$46.290
5+$39.870
10+$33.430
25+$32.100
100+$30.760
More Pricing...
Film / Foil PP
Can
100µF
± 5%
Stud Mount - M12
470V
Quick Connect
13.4mm
15V/µs
55mm
133mm
C87 Series
-25°C
85°C
47AC2517

RoHS

Each
1+$13.240
25+$12.710
100+$11.200
250+$10.470
500+$9.490
More Pricing...
Metallized PP
Can
16µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
47W3422

RoHS

Each
1+$39.060
5+$35.450
10+$31.840
25+$28.230
100+$27.650
More Pricing...
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
67R8910

RoHS

Each
1+$19.310
25+$14.290
100+$12.030
250+$11.170
500+$10.430
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2923

RoHS

Each
1+$7.620
10+$6.860
25+$6.400
50+$5.950
100+$5.350
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
33AC0461

RoHS

Each
1+$13.290
25+$10.210
100+$8.110
250+$8.090
500+$8.080
More Pricing...
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
31Y0819

RoHS

Each
1+$25.340
25+$19.140
100+$16.320
250+$14.430
500+$14.140
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
1-25 of 486 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK