Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AH2755

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
-
Through Hole
250V
PC Pin
39.5mm
-
40V/µs
-
26mm
MAB Series
-40°C
100°C
78AH4831

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box
10µF
± 10%
-
Through Hole
400V
PC Pin
37.5mm
-
65V/µs
-
50mm
MAB Series
-40°C
100°C
78AH4927

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
-
Through Hole
250V
PC Pin
42.5mm
-
35V/µs
-
37mm
MAB Series
-40°C
100°C
78AH4835

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.5µF
± 10%
-
Through Hole
320V
PC Pin
26.5mm
-
90V/µs
-
17mm
MAB Series
-40°C
100°C
81AH5026

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
-
Through Hole
400V
PC Pin
42mm
-
65V/µs
-
50mm
MAB Series
-40°C
100°C
15B5541

RoHS

Each
10+
$25.250
25+
$24.520
50+
$24.150
Min: 10 / Mult: 10
-
Can
8µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
40mm
67mm
-
-25°C
85°C
58R6581

RoHS

Each
100+
$3.440
500+
$3.080
1000+
$2.960
2500+
$2.840
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
-
Through Hole
125V
PC Pin
27.5mm
-
-
-
25.7mm
QXK Series
-40°C
105°C
13M4432

RoHS

Each
25+
$32.770
50+
$29.820
100+
$29.190
250+
$27.440
Min: 25 / Mult: 1
Metallized PP
Can
35µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
20M7448

RoHS

Each
25+
$16.360
50+
$16.020
100+
$15.680
250+
$15.340
500+
$14.490
Min: 25 / Mult: 1
Metallized PP
Can
3µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III 97F8000 Series
-40°C
70°C
39P9088

RoHS

Each
25+
$23.450
50+
$20.560
100+
$19.130
250+
$18.480
500+
$17.160
Min: 25 / Mult: 1
Metallized PP
Can
12.5µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
15B5538

RoHS

Date/Lot Code

Each
10+
$15.500
25+
$13.630
50+
$12.420
100+
$11.740
250+
$11.440
Min: 10 / Mult: 10
-
Can
1.5µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
40mm
70mm
-
-25°C
85°C
20R0262

RoHS

Each
25+
$59.510
50+
$54.390
100+
$53.210
250+
$51.630
Min: 25 / Mult: 1
Metallized PP
Can
32µF
± 3%
-
Panel Mount
540V
Quick Connect
20.57mm
-
-
-
-
GEM III 97F6000 Series
-40°C
70°C
89C3272

RoHS

Each
25+
$63.960
50+
$61.890
100+
$59.820
Min: 25 / Mult: 1
Metallized PP
Can
40µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M3908

RoHS

Date/Lot Code

Each
25+
$18.170
50+
$15.950
100+
$14.820
250+
$14.320
500+
$13.310
Min: 25 / Mult: 1
Metallized PP
Can
2µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
38P7721

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
35µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
98.56mm
GEM III PB Series
-40°C
70°C
13M4445

RoHS

Date/Lot Code

Each
1+
$72.170
5+
$66.400
10+
$61.340
25+
$59.430
50+
$57.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
38P7698

RoHS

Each
25+
$22.440
50+
$20.690
Min: 45 / Mult: 45
Metallized PP
Can
30µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
98.56mm
GEM III PB Series
-40°C
70°C
50F1866

RoHS

Each
1+
$48.460
Min: 25 / Mult: 25
Metallized PP
Can
35µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
91B5623

RoHS

Each
25+
$46.080
50+
$44.600
100+
$43.090
Min: 25 / Mult: 24
Metallized PP
Can
20µF
± 3%
-
Panel Mount
580V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
63J2190

RoHS

Each
25+
$58.480
50+
$56.580
100+
$54.690
Min: 25 / Mult: 1
Metallized PP
Can
35µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
89F2052

RoHS

Each
25+
$60.570
50+
$58.610
100+
$56.650
Min: 25 / Mult: 25
Metallized PP
Can
60µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
93B0217

RoHS

Each
25+
$41.220
50+
$37.660
100+
$36.840
250+
$35.750
Min: 25 / Mult: 1
Metallized PP
Can
14.5µF
± 3%
-
Panel Mount
580V
Quick Connect
20.57mm
-
-
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
91B1982

RoHS

Each
10+
$83.140
25+
$80.530
50+
$77.930
100+
$75.310
Min: 10 / Mult: 1
-
Can
20µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
46mm
160mm
-
-25°C
75°C
02H6268

RoHS

Each
25+
$26.710
50+
$24.410
100+
$23.880
250+
$23.180
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
3µF
± 5%
-
Through Hole
250V
PC Pin
-
-
9V/µs
31mm
20.0mm
41L Series
-40°C
85°C
19P1771

RoHS

Each
100+
$0.825
500+
$0.700
1000+
$0.695
2500+
$0.690
Min: 400 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
200V
PC Pin
12.5mm
-
-
-
11.4mm
QXK Series
-40°C
105°C
276-300 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK