Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerICEL BY NICHICON
Manufacturer Part NoMABA015100KJL
Newark Part No.81AH5026
Product RangeMAB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerICEL BY NICHICON
Manufacturer Part NoMABA015100KJL
Newark Part No.81AH5026
Product RangeMAB Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)400V
Capacitor TerminalsPC Pin
Lead Spacing42mm
dv/dt Rating65V/µs
Product Diameter-
Product Height50mm
Product RangeMAB Series
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
dv/dt Rating
65V/µs
Product Height
50mm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
400V
Lead Spacing
42mm
Product Diameter
-
Product Range
MAB Series
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate