0
0 Items$0.00

10µF Motor Run Capacitors :

32 Products Found
Find a huge range of 10µF Motor Run Capacitors at Newark Electronics Canada. We stock a wide range of Motor Run Capacitors, such as 10µF, 20µF, 3µF & 4µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet, Ducati, Ebm-papst & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2907

RoHS

Each
1+$21.330
10+$20.490
25+$18.140
50+$17.000
100+$15.450
More Pricing...
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
93B3318

RoHS

Each
1+$35.090
5+$34.530
10+$33.990
25+$33.430
50+$32.880
More Pricing...
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
70mm
-
-25°C
85°C
13M4442

RoHS

Each
1+$26.180
10+$25.650
25+$25.140
50+$24.610
100+$24.080
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M3902

RoHS

Each
1+$26.220
10+$22.290
25+$20.190
50+$18.620
Metallized PP
Can
10µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
46F3403

RoHS

Each
1+$21.690
10+$20.590
25+$19.130
50+$16.770
100+$15.640
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
13M4448

RoHS

Each
1+$20.620
10+$17.530
25+$15.880
50+$14.640
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
27C0072

RoHS

Date/Lot Code

Each
1+$32.970
5+$31.330
10+$29.680
25+$28.030
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
67AK0721

RoHS

Each
1+$20.370
10+$16.350
25+$16.250
50+$16.140
100+$13.900
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
69.5mm
C28 Series
-25°C
85°C
30K6590

RoHS

Date/Lot Code

Each
1+$11.140
10+$10.580
25+$9.160
50+$8.510
100+$7.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Through Hole
250V
Radial Leaded
37.5mm
-
-
-
MAB Series
-40°C
100°C
05M2927

RoHS

Each
1+$20.800
10+$19.890
25+$18.730
50+$16.810
100+$15.890
More Pricing...
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
05M2908

RoHS

Each
1+$12.760
10+$12.260
25+$10.860
50+$10.160
100+$9.250
More Pricing...
Metallized PP
Can
10µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
67R8904

RoHS

Each
1+$9.780
10+$7.300
25+$6.860
50+$6.400
100+$5.950
More Pricing...
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
47AC2520

RoHS

Each
1+$16.410
10+$15.770
25+$13.960
50+$13.080
100+$11.890
More Pricing...
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.17 Series
-25°C
70°C
97K5377

RoHS

Each
1+$12.420
10+$11.940
25+$10.600
50+$9.960
100+$9.070
More Pricing...
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
97K6041

RoHS

Each
1+$14.000
10+$13.460
25+$11.940
50+$11.220
100+$10.220
More Pricing...
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
31Y0829

RoHS

Each
1+$9.470
10+$9.180
25+$8.710
50+$8.430
100+$8.140
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
31Y0958

RoHS

Each
1+$17.460
10+$14.070
25+$13.390
50+$12.690
100+$12.010
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
C87 Series
-25°C
85°C
97K5376

RoHS

Each
1+$12.940
10+$12.460
25+$11.050
50+$10.370
100+$9.460
More Pricing...
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
68X2453

RoHS

Each
1+$17.100
10+$14.180
25+$13.450
50+$12.710
100+$11.970
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
68AK3927

RoHS

Each
1+$16.140
10+$12.880
25+$12.220
50+$11.570
100+$11.150
More Pricing...
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
65mm
B33331I6 Series
-40°C
85°C
47M2404

RoHS

Each
10+$58.480
25+$57.130
50+$56.020
100+$55.350
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
99mm
-
-25°C
85°C
58R6581

RoHS

Each
100+$3.650
500+$3.270
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
Through Hole
125V
PC Pin
27.5mm
-
-
25.7mm
QXK Series
-40°C
105°C
83H0150

RoHS

Each
25+$17.480
50+$17.110
100+$16.740
250+$16.380
500+$15.460
Metallized PP
Can
10µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4410

RoHS

Each
25+$21.740
50+$19.050
100+$17.750
250+$17.170
500+$15.430
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4411

RoHS

Each
25+$22.520
50+$19.760
100+$18.380
250+$17.740
500+$16.490
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK