3µF Motor Run Capacitors:
26 Products FoundFind a huge range of 3µF Motor Run Capacitors at Newark Electronics Canada. We stock a wide range of Motor Run Capacitors, such as 10µF, 2µF, 3µF & 4µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet, Icel By Nichicon, LCR Components & Ebm-papst
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.700 10+ $17.990 25+ $15.980 50+ $15.000 100+ $13.680 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $12.490 10+ $9.800 25+ $9.260 50+ $8.720 100+ $8.190 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $11.300 10+ $10.220 25+ $9.570 50+ $8.940 100+ $8.120 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $10.640 10+ $9.640 25+ $9.040 50+ $8.460 100+ $7.690 More Pricing... | Metallized PP | Can | 3µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 35mm | MR/A/440 Series | -25°C | 70°C | ||||||
Each | 1+ $5.700 10+ $5.160 25+ $4.840 50+ $4.520 100+ $4.120 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $19.710 5+ $18.960 10+ $18.210 | - | Can | 3µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | - | 25mm | 49mm | - | -25°C | 70°C | ||||||
Each | 1+ $9.340 10+ $8.470 25+ $7.940 50+ $7.430 100+ $6.760 More Pricing... | Metallized PP | Can | 3µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 40mm | 56mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+ $18.280 10+ $15.560 25+ $14.100 50+ $12.990 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 1+ $11.150 10+ $10.710 25+ $10.230 50+ $9.650 100+ $9.340 More Pricing... | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 97F5000 Series | -40°C | 70°C | ||||||
Each | 1+ $12.740 10+ $10.000 25+ $9.460 50+ $8.910 100+ $8.370 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 25mm | 57mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $8.710 10+ $7.900 25+ $7.400 50+ $6.930 100+ $6.300 More Pricing... | Metallized PP | Can | 3µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 56mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+ $13.610 10+ $10.920 25+ $10.370 50+ $9.850 100+ $9.260 | Metallized PP | Can | 3µF | ± 5% | - | 400V | Wire Leaded | - | - | 25mm | 0.5mm | B32355C Series | -25°C | 100°C | ||||||
Each | 1+ $12.940 10+ $10.210 25+ $9.730 50+ $9.260 100+ $8.780 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 55mm | B33331I6 Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | Through Hole | 320V | PC Pin | 42.5mm | 50V/µs | - | 28mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | Through Hole | 320V | PC Pin | 39.5mm | 50V/µs | - | 26mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | Through Hole | 400V | PC Pin | 42.5mm | 65V/µs | - | 30mm | MAB Series | -40°C | 100°C | ||||||
Each | 25+ $16.850 50+ $16.500 100+ $16.160 250+ $15.790 500+ $14.920 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||
Each | 250+ $8.440 | Metallized PP | Axial Leaded | 3µF | ± 5% | Through Hole | 250V | PC Pin | - | 9V/µs | 31mm | 20.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 1+ $5.110 10+ $4.540 25+ $4.210 50+ $3.870 100+ $3.440 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 10+ $12.080 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 97F5000 Series | -40°C | 70°C | ||||||
Each | 25+ $14.520 50+ $12.740 100+ $11.870 250+ $11.470 500+ $10.320 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 39.63mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 25+ $17.430 50+ $16.090 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 31.75mm | 73.16mm | GEM III 97F8200 Series | -40°C | 70°C | ||||||
Each | 25+ $82.970 50+ $81.220 100+ $76.540 | Metallized PP | Axial Leaded | 3µF | ± 5% | Through Hole | 400V | PC Pin | - | 11V/µs | 42mm | 28.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $15.750 50+ $15.420 100+ $15.100 250+ $14.770 500+ $13.950 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 39.63mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 1+ $10.350 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 39.63mm | GEM III PB Series | -40°C | 70°C | ||||||