0
0 Items$0.00

4µF Motor Run Capacitors :

23 Products Found
Find a huge range of 4µF Motor Run Capacitors at Newark Electronics Canada. We stock a wide range of Motor Run Capacitors, such as 3µF, 20µF, 10µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet, Ebm-papst, Ducati & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
47M3014

RoHS

Each
1+$22.550
5+$21.860
10+$21.180
25+$19.840
100+$18.470
More Pricing...
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
05M2902

RoHS

Each
1+$6.760
10+$6.080
25+$5.670
50+$5.280
100+$4.760
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2901

RoHS

Each
1+$13.450
25+$12.910
100+$11.380
250+$10.640
500+$9.630
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
67R8901

RoHS

Each
1+$7.980
10+$5.660
25+$5.240
50+$4.810
100+$4.570
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
97F7851

RoHS

Date/Lot Code

Each
1+$19.430
5+$18.420
10+$17.140
25+$15.020
100+$14.000
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
06H1302

RoHS

Date/Lot Code

Each
1+$16.550
5+$15.690
10+$14.600
25+$12.810
100+$10.700
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
49H7092

RoHS

Date/Lot Code

Each
1+$14.350
5+$13.610
10+$12.660
25+$11.100
100+$10.350
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
13M4401

RoHS

Each
1+$15.820
5+$15.010
10+$13.960
25+$12.240
100+$11.400
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4424

RoHS

Each
1+$15.900
5+$15.080
10+$14.030
25+$12.310
100+$11.450
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8000 Series
-40°C
70°C
68X2449

RoHS

Each
1+$14.790
25+$11.080
100+$9.410
250+$8.200
500+$7.800
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
31Y0826

RoHS

Each
1+$10.290
10+$9.090
25+$7.670
50+$6.960
100+$6.480
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
67R8912

RoHS

Each
1+$12.910
10+$11.430
25+$9.630
50+$8.730
100+$8.130
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
15V/µs
30mm
48mm
C87 Series
-25°C
85°C
31Y0813

RoHS

Date/Lot Code

Each
1+$11.870
10+$9.100
25+$8.550
50+$7.990
100+$7.450
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
97K6046

RoHS

Each
1+$9.600
10+$8.640
25+$8.060
50+$7.500
100+$6.760
More Pricing...
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
67AK0718

RoHS

Each
1+$14.830
25+$11.020
100+$9.770
250+$9.170
500+$8.730
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
14AN9433

RoHS

Each
1+$7.550
Film / Foil PP
Can
4µF
± 5%
-
-
Quick Connect
-
-
25mm
56.5mm
-
-25°C
85°C
47M2400

RoHS

Date/Lot Code

Each
10+$34.690
20+$33.920
30+$33.120
50+$30.650
100+$30.540
More Pricing...
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
30mm
104mm
-
-25°C
85°C
39P6163

RoHS

Each
25+$17.210
50+$14.670
75+$13.640
125+$11.970
250+$11.140
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
66F8207

RoHS

Each
1000+$15.340
2000+$14.560
3000+$13.820
5000+$12.520
10000+$11.400
More Pricing...
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
250V
PC Pin
-
9V/µs
31mm
19.5mm
41L Series
-40°C
85°C
13M4440

RoHS

Each
25+$18.630
50+$15.900
75+$14.780
125+$12.980
250+$12.080
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8200 Series
-40°C
70°C
62J2677

RoHS

Each
25+$118.710
50+$50.260
75+$45.290
125+$43.600
250+$42.970
More Pricing...
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
400V
PC Pin
-
11V/µs
42mm
33.0mm
41L Series
-40°C
85°C
34AK0881

RoHS

Each
10+$38.470
50+$35.020
150+$34.320
500+$33.610
-
Can
4µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
47.63mm
50.8mm
-
-40°C
85°C
46AM2782

RoHS

Each
86+$6.520
172+$6.480
258+$6.440
430+$6.380
860+$6.340
More Pricing...
Film / Foil PP
Can
4µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
20V/µs
25mm
56.5mm
C87 Series
-25°C
85°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK