Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38P7729

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
35µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III PB Series
-40°C
70°C
66F8216

RoHS

Each
25+
$62.550
50+
$61.230
100+
$57.720
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
5µF
± 5%
-
Through Hole
330V
PC Pin
-
-
11V/µs
42mm
28.5mm
41L Series
-40°C
85°C
83H0150

RoHS

Each
25+
$16.960
50+
$16.610
100+
$16.250
250+
$15.910
500+
$15.020
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
-
Panel Mount
280V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
16M1422

RoHS

Each
25+
$15.770
50+
$14.880
Min: 25 / Mult: 1
Metallized PP
Can
12.5µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
47M2405

RoHS

Each
10+
$116.540
25+
$106.460
50+
$99.750
100+
$95.440
250+
$93.040
Min: 10 / Mult: 1
-
Can
16µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
46mm
160mm
-
-25°C
75°C
13M4410

RoHS

Each
25+
$21.100
50+
$18.490
100+
$17.240
250+
$16.670
500+
$14.990
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
-
Panel Mount
400V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
46F3419

RoHS

Each
25+
$42.800
50+
$39.120
100+
$38.270
250+
$37.130
Min: 25 / Mult: 25
Metallized PP
Can
45µF
± 6%
-
Panel Mount
1kV
Quick Connect
-
-
-
-
3.88mm
GEM III 97F5000 Series
-55°C
70°C
47M2402

RoHS

Each
10+
$62.350
25+
$60.940
50+
$59.520
100+
$58.120
Min: 10 / Mult: 1
-
Can
7µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
40mm
101mm
-
-25°C
85°C
63J2235

RoHS

Each
25+
$50.100
50+
$49.220
100+
$48.330
250+
$47.460
Min: 25 / Mult: 1
Metallized PP
Can
30µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
66F8207

RoHS

Each
25+
$36.680
50+
$33.520
100+
$32.790
250+
$31.820
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
4µF
± 5%
-
Through Hole
250V
PC Pin
-
-
9V/µs
31mm
19.5mm
41L Series
-40°C
85°C
63J2233

RoHS

Each
25+
$47.000
50+
$42.960
100+
$42.020
250+
$40.770
Min: 25 / Mult: 1
Metallized PP
Can
25µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
38P7621

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
5µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
63J2192

RoHS

Each
25+
$34.710
50+
$33.600
100+
$32.470
Min: 25 / Mult: 1
Metallized PP
Can
30µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
38P7681

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
25µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
98.56mm
GEM III PB Series
-40°C
70°C
38P7764

RoHS

Each
1+
$51.390
5+
$50.530
10+
$49.680
25+
$48.820
50+
$47.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
45µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
63J2116

RoHS

Each
25+
$34.410
50+
$33.810
100+
$33.200
250+
$32.600
Min: 25 / Mult: 24
Metallized PP
Can
45µF
± 3%
-
Panel Mount
280V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
38P7699

RoHS

Each
25+
$27.100
50+
$26.610
100+
$26.140
250+
$25.660
Min: 45 / Mult: 45
Metallized PP
Can
30µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
98.56mm
GEM III PB Series
-40°C
70°C
38P7613

RoHS

Each
25+
$14.380
50+
$14.070
100+
$13.780
250+
$13.470
500+
$12.720
Min: 25 / Mult: 25
Metallized PP
Can
2µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
13M4430

RoHS

Date/Lot Code

Each
1+
$32.960
5+
$31.310
10+
$29.710
25+
$26.910
50+
$24.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
89C2079

RoHS

Each
25+
$12.250
50+
$10.750
100+
$10.000
250+
$9.650
500+
$8.970
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 5%
-
Through Hole
250V
PC Pin
-
-
6V/µs
31mm
10.0mm
41L Series
-40°C
85°C
63J2133

RoHS

Each
1+
$48.350
Min: 25 / Mult: 24
Metallized PP
Can
24µF
± 3%
-
Panel Mount
580V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
64C9892

RoHS

Each
1+
$47.570
Min: 25 / Mult: 25
Metallized PP
Can
70µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
83C8329

RoHS

Each
25+
$16.600
50+
$16.250
100+
$15.910
250+
$15.560
500+
$14.700
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 3%
-
Panel Mount
330V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4411

RoHS

Each
25+
$22.520
50+
$19.760
100+
$18.380
250+
$17.740
500+
$16.490
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
-
Panel Mount
400V
Quick Connect
20.57mm
-
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2117

RoHS

Each
25+
$16.100
50+
$15.770
100+
$15.430
250+
$15.100
500+
$14.250
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 3%
-
Panel Mount
280V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
301-325 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK