Print Page
41L6501
Motor Run Capacitor, Metallized PP, Axial Leaded, 5 µF, ± 5%, Through Hole, 330 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAPCOM
Manufacturer Part No41L6501
Newark Part No.66F8216
Product Range41L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $62.550 |
| 50+ | $61.230 |
| 100+ | $57.720 |
Price for:Each
Minimum: 25
Multiple: 1
$1,563.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No41L6501
Newark Part No.66F8216
Product Range41L Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance5µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)330V
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating11V/µs
Product Diameter42mm
Product Height28.5mm
Product Range41L Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
dv/dt Rating
11V/µs
Product Height
28.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Voltage(AC)
330V
Lead Spacing
-
Product Diameter
42mm
Product Range
41L Series
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate