Axial Leaded Motor Run Capacitors:

19 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66F8180

RoHS

Each
25+
$121.140
50+
$119.360
100+
$116.690
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
400V
PC Pin
11V/µs
55mm
30.5mm
41L Series
-40°C
85°C
02H6268

RoHS

Each
25+
$26.710
50+
$24.410
100+
$23.880
250+
$23.180
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
3µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
20.0mm
41L Series
-40°C
85°C
66F8216

RoHS

Each
25+
$62.550
50+
$61.230
100+
$57.720
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
330V
PC Pin
11V/µs
42mm
28.5mm
41L Series
-40°C
85°C
66F8207

RoHS

Each
25+
$36.680
50+
$33.520
100+
$32.790
250+
$31.820
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
19.5mm
41L Series
-40°C
85°C
89C2079

RoHS

Each
25+
$12.250
50+
$10.750
100+
$10.000
250+
$9.650
500+
$8.970
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 5%
Through Hole
250V
PC Pin
6V/µs
31mm
10.0mm
41L Series
-40°C
85°C
66F8214

RoHS

Each
25+
$30.540
50+
$27.920
100+
$27.320
250+
$26.500
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
2µF
± 5%
Through Hole
330V
PC Pin
9V/µs
42mm
18.5mm
41L Series
-40°C
85°C
21J7114

RoHS

Each
25+
$77.440
50+
$75.800
100+
$71.450
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
20µF
± 5%
Through Hole
160V
PC Pin
11V/µs
42mm
28.0mm
41L Series
-40°C
85°C
87H6140

RoHS

Each
25+
$20.230
50+
$18.480
100+
$18.070
250+
$17.550
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
2µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
16.5mm
41L Series
-40°C
85°C
27C1278

RoHS

Each
25+
$13.150
50+
$11.530
100+
$10.720
250+
$10.360
500+
$9.620
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
Through Hole
160V
PC Pin
5V/µs
19mm
11.0mm
41L Series
-40°C
85°C
66F8202

RoHS

Each
25+
$13.500
50+
$11.830
100+
$11.010
250+
$10.640
500+
$9.870
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
Through Hole
250V
PC Pin
8V/µs
31mm
12.0mm
41L Series
-40°C
85°C
66F8185

RoHS

Each
25+
$30.570
50+
$27.940
100+
$27.330
250+
$26.530
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
160V
PC Pin
9V/µs
31mm
17.0mm
41L Series
-40°C
85°C
62J2677

RoHS

Each
25+
$99.710
50+
$98.250
100+
$96.040
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
400V
PC Pin
11V/µs
42mm
33.0mm
41L Series
-40°C
85°C
62J2668

RoHS

Each
25+
$86.630
50+
$85.350
100+
$83.450
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
15µF
± 5%
Through Hole
250V
PC Pin
11V/µs
55mm
32.0mm
41L Series
-40°C
85°C
10J8338

RoHS

Each
25+
$82.970
50+
$81.220
100+
$76.540
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
3µF
± 5%
Through Hole
400V
PC Pin
11V/µs
42mm
28.5mm
41L Series
-40°C
85°C
12C2215

RoHS

Each
100+
$39.940
Min: 1000 / Mult: 1
Metallized PP
Axial Leaded
30µF
± 5%
Through Hole
160V
PC Pin
11V/µs
55mm
29.5mm
41L Series
-40°C
85°C
66F8173

RoHS

Each
25+
$98.250
50+
$96.800
100+
$94.640
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
Through Hole
330V
PC Pin
11V/µs
55mm
34.5mm
41L Series
-40°C
85°C
66F8205

RoHS

Each
25+
$25.150
50+
$22.970
100+
$22.470
250+
$21.810
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
2.5µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
18.5mm
41L Series
-40°C
85°C
66F8211
Each
25+
$64.540
50+
$63.180
100+
$59.550
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
Through Hole
250V
PC Pin
11V/µs
42mm
30.0mm
41L Series
-40°C
85°C
62H0702

RoHS

Each
25+
$22.080
50+
$19.370
100+
$18.000
250+
$17.390
500+
$16.160
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
2.2µF
± 5%
Through Hole
160V
PC Pin
9V/µs
31mm
11.5mm
41L Series
-40°C
85°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK