Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENTEQ
Manufacturer Part No41L2221
Newark Part No.62H0702
Product Range41L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.080 |
| 50+ | $19.370 |
| 100+ | $18.000 |
| 250+ | $17.390 |
| 500+ | $16.160 |
Price for:Each
Minimum: 25
Multiple: 1
$552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENTEQ
Manufacturer Part No41L2221
Newark Part No.62H0702
Product Range41L Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance2.2µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)160V
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating9V/µs
Product Diameter31mm
Product Height11.5mm
Product Range41L Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
dv/dt Rating
9V/µs
Product Height
11.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Voltage(AC)
160V
Lead Spacing
-
Product Diameter
31mm
Product Range
41L Series
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate