Motor Run Capacitors:

535 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01M8353

RoHS

Each
1+
$9.650
10+
$8.750
25+
$8.210
50+
$7.680
100+
$7.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
01M8354

RoHS

Each
1+
$10.540
10+
$9.550
25+
$8.970
50+
$8.400
100+
$7.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
30mm
35mm
MR/A/440 Series
-25°C
70°C
67R8905

RoHS

Date/Lot Code

Each
1+
$11.360
10+
$7.690
25+
$7.370
50+
$7.040
100+
$6.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
05M2910

RoHS

Each
1+
$13.860
10+
$13.330
25+
$11.860
50+
$11.140
100+
$10.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
05M2930

RoHS

Each
1+
$28.860
10+
$27.670
25+
$26.080
50+
$23.520
100+
$22.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
67R8899

RoHS

Each
1+
$6.730
10+
$4.560
25+
$4.470
50+
$4.370
100+
$4.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
66K6967

RoHS

Date/Lot Code

Each
1+
$47.810
5+
$45.400
10+
$43.080
25+
$39.020
50+
$35.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
39.87µF
± 6%
-
Panel Mount
480V
Quick Connect
20.57mm
-
-
-
-
GEM III 97F8200 Series
-40°C
70°C
05M2919

RoHS

Each
1+
$30.540
10+
$29.260
25+
$27.600
50+
$24.890
100+
$23.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
97F7855

RoHS

Each
1+
$25.550
5+
$23.510
10+
$21.730
25+
$19.690
50+
$18.140
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
05M2908

RoHS

Each
1+
$12.470
10+
$12.010
25+
$10.670
50+
$10.030
100+
$9.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
97K5382

RoHS

Each
1+
$20.190
10+
$19.450
25+
$17.340
50+
$16.320
100+
$14.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2931

RoHS

Each
1+
$39.220
10+
$37.580
25+
$35.440
50+
$31.950
100+
$30.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
13M3899

RoHS

Each
1+
$17.490
10+
$16.170
25+
$15.460
50+
$14.570
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 6%
-
Panel Mount
660V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
97K5383

RoHS

Each
1+
$22.470
10+
$21.550
25+
$20.350
50+
$18.410
100+
$17.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
50mm
98mm
MR/P/440 Series
-25°C
85°C
05M2905

RoHS

Each
1+
$20.730
10+
$19.950
25+
$17.730
50+
$16.660
100+
$15.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2915

RoHS

Each
1+
$18.370
10+
$17.680
25+
$15.710
50+
$14.770
100+
$13.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
13M4457

RoHS

Each
1+
$39.540
5+
$36.370
10+
$33.600
25+
$30.450
50+
$28.070
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
67R8901

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$4.340
25+
$4.270
50+
$4.220
100+
$4.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
05M2914

RoHS

Each
1+
$18.030
10+
$17.350
25+
$15.420
50+
$14.490
100+
$13.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
13M4423

RoHS

Date/Lot Code

Each
1+
$115.530
5+
$106.280
10+
$98.190
25+
$95.110
50+
$92.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
63.5mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
49H7092

RoHS

Date/Lot Code

Each
1+
$17.870
10+
$15.180
25+
$13.750
50+
$12.680
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
67R8908

RoHS

Date/Lot Code

Each
1+
$14.540
10+
$10.320
25+
$10.190
50+
$10.050
100+
$9.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
Stud Mount - M8
470V
Quick Connect
13.4mm
-
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
13M4401

RoHS

Each
1+
$16.420
10+
$13.960
25+
$12.640
50+
$11.650
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4437

RoHS

Date/Lot Code

Each
1+
$15.220
10+
$12.940
25+
$11.720
50+
$10.820
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
05M2904

RoHS

Each
1+
$9.760
10+
$8.830
25+
$8.270
50+
$7.730
100+
$7.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
51-75 of 535 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK