Print Page
27L6013
Motor Run Capacitor, Metallized PP, Can, 5 µF, ± 6%, Panel Mount, 660 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No27L6013Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M3899
Product RangeGEM III 27L Series
Your Part Number
348 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $18.020 |
| 10+ | $16.660 |
| 25+ | $15.920 |
| 50+ | $15.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No27L6013Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M3899
Product RangeGEM III 27L Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance5µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)660V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter31.75mm
Product Height98.55mm
Product RangeGEM III 27L Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 27L6013 is a quick connect Film Capacitor is specifically designed for general-purpose AC applications in power supplies, UPS and power conversion equipment. Application data is provided that gives the Equivalent Series Resistance (ESR) for each unit. The Gem III series general purpose AC capacitor allows the user to calculate the losses for each design/application and to ensure that they are kept within the permissible limits. The case is made of unpainted aluminum.
- Dielektrol VI dielectric fluid
- Proven EIA-456-A compliant 60000-hour reliability
- High-grade metalized polypropylene film
- Contains proprietary Genteq dielectric oil
- Inventor of utilized pressure sensitive interrupter (PSI)
- 100% Electrical testing for capacitance, dissipation factor, high-potential electrical withstand
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
98.55mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
660V
Lead Spacing
20.57mm
Product Diameter
31.75mm
Product Range
GEM III 27L Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate