0
0 Items$0.00

Motor Run Capacitors :

156 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
13M4407

RoHS

Each
1+$15.310
10+$13.000
25+$11.790
50+$10.870
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M3903

RoHS

Each
1+$38.980
5+$35.870
10+$33.130
25+$30.010
50+$27.680
Metallized PP
Can
12µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4442

RoHS

Each
1+$26.180
10+$25.650
25+$25.140
50+$24.610
100+$24.080
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
97F7862

RoHS

Date/Lot Code

Each
1+$54.010
5+$49.680
10+$46.690
25+$44.510
50+$43.020
More Pricing...
Metallized PP
Can
30µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4452

RoHS

Each
1+$27.030
5+$25.660
10+$24.340
25+$22.050
50+$20.080
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
83H0241

RoHS

Date/Lot Code

Each
1+$18.280
10+$15.560
25+$14.100
50+$12.990
Metallized PP
Can
3µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
13M3904

RoHS

Date/Lot Code

Each
1+$37.870
5+$35.960
10+$34.140
25+$30.930
50+$28.150
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
95C0416

RoHS

Each
1+$20.510
Metallized PP
Can
15µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3902

RoHS

Each
1+$26.220
10+$22.290
25+$20.190
50+$18.620
Metallized PP
Can
10µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
46F3403

RoHS

Each
1+$21.690
10+$20.590
25+$19.130
50+$16.770
100+$15.640
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
90B5615

RoHS

Each
1+$28.190
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
13M4436

RoHS

Each
1+$14.990
10+$12.750
25+$11.540
50+$10.640
Metallized PP
Can
1.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
13M4402

RoHS

Each
1+$19.230
10+$18.250
25+$16.980
50+$14.880
100+$13.860
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
45P4343

RoHS

Each
1+$11.850
10+$11.390
25+$10.870
50+$10.250
100+$9.910
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
50F1861

RoHS

Date/Lot Code

Each
1+$28.170
5+$26.760
10+$25.360
25+$23.940
Metallized PP
Can
15µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M4443

RoHS

Each
1+$40.720
5+$37.450
10+$34.620
25+$31.360
50+$28.920
Metallized PP
Can
20µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
97F7851

RoHS

Date/Lot Code

Each
1+$15.000
10+$14.420
25+$13.780
50+$12.990
100+$12.560
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
96K4559

RoHS

Date/Lot Code

Each
1+$13.710
10+$12.190
25+$11.640
50+$10.990
100+$10.610
More Pricing...
Metallized PP
Can
7.5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
13M4456

RoHS

Date/Lot Code

Each
1+$20.030
10+$19.020
25+$17.670
50+$15.490
100+$14.450
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
13M4450

RoHS

Each
1+$25.580
10+$24.270
25+$22.560
50+$19.770
100+$18.450
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
39C2083

RoHS

Date/Lot Code

Each
1+$49.850
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
49H7088

RoHS

Each
1+$12.250
10+$10.780
25+$9.800
50+$9.500
100+$9.180
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
84M7464

RoHS

Date/Lot Code

Each
1+$20.480
10+$17.410
25+$15.770
50+$14.540
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
13M4405

RoHS

Each
1+$11.150
10+$10.710
25+$10.230
50+$9.650
100+$9.340
More Pricing...
Metallized PP
Can
3µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M4448

RoHS

Each
1+$20.620
10+$17.530
25+$15.880
50+$14.640
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
1-25 of 156 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK