18µF Motor Run Capacitors:

7 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M2914

RoHS

Each
1+
$17.810
10+
$17.130
25+
$15.200
50+
$14.270
100+
$13.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
13M3906

RoHS

Date/Lot Code

Each
1+
$52.370
5+
$48.170
10+
$44.510
25+
$43.110
50+
$41.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
31Y0824

RoHS

Date/Lot Code

Each
1+
$15.860
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
-
-
-
C27 Series
-25°C
85°C
05M2913

RoHS

Each
1+
$19.850
10+
$19.100
25+
$16.950
50+
$15.910
100+
$14.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
67AK0716

RoHS

Each
1+
$13.830
10+
$9.720
25+
$9.600
50+
$9.480
100+
$9.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
78AH4928

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
-
45mm
MAB Series
-40°C
100°C
90B5623

RoHS

Each
25+
$31.220
50+
$28.530
100+
$27.920
250+
$27.080
Min: 25 / Mult: 1
Metallized PP
Can
18µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK