Motor Run Capacitors:

4 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81AH5026

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Through Hole
400V
PC Pin
42mm
65V/µs
50mm
MAB Series
-40°C
100°C
78AH4931

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
27µF
± 10%
Through Hole
250V
PC Pin
42mm
35V/µs
50mm
MAB Series
-40°C
100°C
78AH5000

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
4.3µF
± 10%
Through Hole
500V
PC Pin
42mm
90V/µs
50mm
MAB Series
-40°C
100°C
78AH2812

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
Through Hole
160V
PC Pin
42mm
25V/µs
50mm
MAB Series
-40°C
100°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK