4.16.17 Series Motor Run Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47AC2520 RoHS | Each | 1+ $19.130 10+ $18.410 25+ $16.350 50+ $15.360 100+ $14.000 More Pricing... | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 70mm | 4.16.17 Series | -25°C | 70°C | |||||
47AC2521 RoHS | Each | 1+ $26.070 10+ $24.970 25+ $23.540 50+ $21.220 100+ $20.080 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 40mm | 70mm | 4.16.17 Series | -25°C | 70°C | |||||
47AC2519 RoHS | Each | 1+ $13.710 10+ $13.180 25+ $11.710 50+ $11.000 100+ $10.030 More Pricing... | Metallized PP | Can | 5µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 32mm | 55mm | 4.16.17 Series | -25°C | 70°C | |||||
47AC2518 RoHS | Each | 1+ $10.710 10+ $9.680 25+ $9.070 50+ $8.480 100+ $7.690 More Pricing... | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.17 Series | -25°C | 70°C | |||||