B33331I6 Series Motor Run Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.990 10+ $16.490 25+ $15.740 50+ $14.990 100+ $14.280 More Pricing... | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 10V/µs | 30mm | 85mm | B33331I6 Series | -40°C | 85°C | ||||||
Each | 1+ $19.410 10+ $15.720 25+ $14.900 50+ $14.080 100+ $13.670 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 10V/µs | 35mm | 75mm | B33331I6 Series | -40°C | 85°C | ||||||
Each | 1+ $16.730 10+ $12.740 25+ $12.600 50+ $12.460 100+ $10.930 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 10V/µs | 30mm | 55mm | B33331I6 Series | -40°C | 85°C | ||||||
Each | 1+ $19.410 10+ $15.740 25+ $14.920 50+ $14.100 100+ $13.670 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 10V/µs | 35mm | 75mm | B33331I6 Series | -40°C | 85°C | ||||||
Each | 1+ $16.610 10+ $13.350 25+ $12.690 50+ $12.040 100+ $11.620 More Pricing... | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 10V/µs | 30mm | 65mm | B33331I6 Series | -40°C | 85°C | ||||||
Each | 1+ $12.940 10+ $10.210 25+ $9.730 50+ $9.260 100+ $8.780 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 10V/µs | 30mm | 55mm | B33331I6 Series | -40°C | 85°C | ||||||
Each | 1+ $9.830 10+ $7.730 25+ $7.320 50+ $6.880 100+ $6.620 More Pricing... | Metallized PP | Can | 1µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 10V/µs | 30mm | 55mm | B33331I6 Series | -40°C | 85°C | ||||||
Each | 1+ $16.610 10+ $15.210 25+ $14.490 50+ $13.780 100+ $11.620 More Pricing... | Metallized PP | Can | 7µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 10V/µs | 30mm | 55mm | B33331I6 Series | -40°C | 85°C | ||||||