C27 Series Motor Run Capacitors:
55 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.240 10+ $14.650 25+ $13.770 50+ $12.860 100+ $12.470 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $16.550 10+ $13.210 25+ $13.210 50+ $13.200 100+ $11.460 More Pricing... | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $6.830 10+ $5.110 25+ $4.800 50+ $4.480 100+ $4.370 More Pricing... | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $12.490 10+ $9.800 25+ $9.260 50+ $8.720 100+ $8.190 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $10.320 10+ $7.200 25+ $7.150 50+ $7.080 100+ $6.360 More Pricing... | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $6.700 10+ $5.160 25+ $4.860 50+ $4.540 100+ $4.290 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $14.530 10+ $11.510 25+ $10.900 50+ $10.290 100+ $9.910 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $5.700 10+ $5.160 25+ $4.840 50+ $4.520 100+ $4.120 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $24.590 10+ $18.550 25+ $18.230 50+ $17.890 100+ $17.590 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $22.380 10+ $17.800 25+ $17.230 50+ $16.520 100+ $16.140 More Pricing... | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 40mm | 94mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $15.100 10+ $14.670 25+ $14.200 50+ $13.630 100+ $13.310 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 40mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $15.560 10+ $10.870 25+ $10.760 50+ $10.640 100+ $10.000 | Metallized PP | Can | 6µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $11.210 10+ $10.800 25+ $9.650 50+ $9.090 100+ $8.340 More Pricing... | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $16.480 10+ $14.280 25+ $13.210 50+ $12.140 100+ $11.680 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $20.580 10+ $19.980 25+ $19.340 50+ $18.550 100+ $18.120 More Pricing... | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $26.300 10+ $25.540 25+ $24.730 50+ $23.720 100+ $23.180 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $14.400 10+ $13.530 25+ $12.860 50+ $12.460 100+ $12.040 | Metallized PP | Can | 16µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 71.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $6.290 10+ $5.970 25+ $5.740 50+ $5.540 100+ $5.300 More Pricing... | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $19.310 10+ $18.760 25+ $18.160 50+ $17.940 100+ $17.780 More Pricing... | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $13.530 10+ $10.680 25+ $10.110 50+ $9.540 100+ $9.340 More Pricing... | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 30mm | 57mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $8.790 10+ $7.770 25+ $7.400 50+ $7.160 100+ $6.930 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $10.110 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $30.570 5+ $29.750 10+ $28.990 25+ $28.040 50+ $27.330 More Pricing... | Metallized PP | Can | 60µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $21.980 10+ $17.840 25+ $17.100 50+ $16.360 100+ $15.840 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $22.200 10+ $21.560 25+ $20.870 50+ $20.020 100+ $19.560 More Pricing... | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | ||||||