C28 Series Motor Run Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.860 10+ $7.160 25+ $6.980 50+ $6.820 100+ $6.630 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ $9.190 10+ $5.980 25+ $5.830 50+ $5.680 100+ $5.520 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ $13.100 10+ $9.020 25+ $8.920 50+ $8.800 100+ $8.700 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 30mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ $20.200 10+ $15.560 25+ $14.500 50+ $13.450 100+ $13.240 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 35mm | 69.5mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ $16.070 10+ $11.020 25+ $10.890 50+ $10.780 100+ $10.650 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 30mm | 69.5mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ $12.470 10+ $9.530 25+ $9.040 50+ $8.540 100+ $8.390 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 30mm | 55mm | C28 Series | -25°C | 85°C |