C87 Series Motor Run Capacitors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.27 10+ $13.26 25+ $12.63 50+ $12.22 100+ $11.83 More Pricing... | Total:$16.27 Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ $34.57 5+ $31.99 10+ $29.40 25+ $28.00 50+ $26.59 More Pricing... | Total:$34.57 Min: 1 / Mult: 1 | Film / Foil PP | Can | 100µF | ± 5% | Stud Mount - M12 | 470V | Quick Connect | 13.4mm | 15V/µs | 55mm | 133mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ $20.05 10+ $18.12 25+ $17.53 50+ $16.82 100+ $16.45 | Total:$20.05 Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 35mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ $28.71 10+ $22.12 25+ $21.98 50+ $21.83 100+ $21.69 | Total:$28.71 Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 40mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ $18.27 10+ $14.36 25+ $13.90 50+ $13.46 100+ $13.00 | Total:$18.27 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ $8.29 | Total:$8.29 Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 15V/µs | 30mm | 48mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ $26.53 10+ $21.47 25+ $20.42 50+ $19.37 100+ $18.32 | Total:$26.53 Min: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | - | - | C87 Series | -25°C | 85°C | |||||
Each | 1+ $40.81 | Total:$40.81 Min: 1 / Mult: 1 | Metallized PP | Can | 50µF | ± 5% | Stud Mount - M12 | 470V | Quick Connect | - | 20V/µs | 50mm | 133mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ $9.61 | Total:$9.61 Min: 1 / Mult: 1 | Film / Foil PP | Can | 14µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 10mm | - | - | - | C87 Series | -25°C | 85°C | |||||
Each | 1+ $17.94 10+ $12.58 25+ $12.38 50+ $12.15 100+ $11.94 More Pricing... | Total:$17.94 Min: 1 / Mult: 1 | Film / Foil PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 98mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ $11.74 100+ $9.59 250+ $8.79 500+ $8.18 1000+ $7.67 | Total:$1,009.64 Min: 86 / Mult: 86 | Film / Foil PP | Can | 4µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 20V/µs | 25mm | 56.5mm | C87 Series | -25°C | 85°C | |||||