61 Product Results Found for "Moresepoprod"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.770 10+ $13.570 25+ $12.330 50+ $11.100 100+ $11.080 | Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $16.180 10+ $12.320 25+ $11.530 50+ $10.730 100+ $10.120 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $12.860 10+ $11.360 25+ $9.850 50+ $8.340 100+ $7.860 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ $6.330 10+ $6.300 25+ $6.260 50+ $6.230 100+ $6.190 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $9.820 10+ $6.700 25+ $6.340 50+ $5.980 100+ $5.740 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $6.680 10+ $4.730 25+ $4.620 50+ $4.510 100+ $4.200 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $12.650 10+ $9.640 25+ $9.030 50+ $8.410 100+ $8.040 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $18.320 10+ $14.250 25+ $13.710 50+ $13.150 100+ $12.610 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 40mm | 94mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $13.210 10+ $10.140 25+ $9.530 50+ $8.900 100+ $8.680 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ $12.650 10+ $10.870 25+ $10.430 50+ $9.870 100+ $9.570 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 40mm | 74mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $15.200 10+ $11.120 25+ $10.260 50+ $9.390 100+ $8.860 | Min: 1 / Mult: 1 | Metallized PP | Can | 6µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $11.960 10+ $8.480 25+ $8.260 50+ $8.040 100+ $7.820 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 40mm | 73.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $15.390 10+ $14.820 25+ $14.210 50+ $13.460 100+ $13.040 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $19.670 10+ $18.950 25+ $18.160 50+ $17.200 100+ $16.670 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $11.390 10+ $10.100 25+ $9.460 50+ $9.080 100+ $8.680 | Min: 1 / Mult: 1 | Metallized PP | Can | 16µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $17.700 10+ $13.580 25+ $12.740 50+ $12.070 100+ $11.690 | Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 35mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ $4.830 10+ $4.520 25+ $4.300 50+ $4.100 100+ $3.880 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $14.450 10+ $13.960 25+ $13.810 50+ $13.650 100+ $13.500 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $9.900 10+ $7.500 25+ $7.020 50+ $6.540 100+ $5.950 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2.5µF | ± 5% | - | 400V | Wire Leaded | - | 10V/µs | 25mm | 51mm | B32355C Series | -25°C | 100°C | |||||
Each | 1+ $9.480 10+ $7.130 25+ $6.590 50+ $6.050 100+ $5.300 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 1.5µF | ± 5% | - | 400V | Wire Leaded | - | - | 25mm | 51mm | B32355C Series | -25°C | 100°C | |||||
Each | 1+ $18.950 10+ $16.820 25+ $14.700 50+ $12.570 100+ $11.870 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ $20.700 10+ $18.530 25+ $16.350 50+ $14.180 100+ $13.390 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 35mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ $21.160 10+ $16.460 25+ $15.360 50+ $14.270 100+ $13.710 | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 40mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ $7.910 | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 30mm | 57mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $7.050 10+ $5.900 25+ $5.520 50+ $5.300 100+ $5.080 | Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C |