20µF Noise Suppression & Safety Capacitors:

4 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04AK4589

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$6.110
25+
$6.110
50+
$6.110
100+
$6.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R53 Series
-
25AK7707

RoHS

Date/Lot Code

Each
1+
$18.920
10+
$14.350
25+
$13.640
50+
$12.930
100+
$12.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
X2
Through Hole
350VAC
50V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
33AK8491

RoHS

Date/Lot Code

Each
1+
$12.850
10+
$12.850
25+
$12.850
50+
$12.850
100+
$12.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 20%
X2
Through Hole
350VAC
50V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
55T0280

RoHS

Date/Lot Code

Each
1+
$25.370
10+
$20.690
25+
$20.650
50+
$20.590
100+
$20.550
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 20%
X2
Through Hole
310VAC
-
GRADE II (Test Condition A)
37.5mm
-55°C
110°C
F339M Series
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK