8.2µF Noise Suppression & Safety Capacitors:

8 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04AK4584

RoHS

Date/Lot Code

Each
1+
$8.220
10+
$5.150
25+
$5.060
50+
$4.990
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
-
79AC5482

RoHS

Date/Lot Code

Each
1+
$22.610
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
350VAC
30V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
AEC-Q200
61AK3531

RoHS

Date/Lot Code

Each
1+
$25.840
10+
$18.230
25+
$18.060
50+
$17.890
100+
$17.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
29AK6884

RoHS

Date/Lot Code

Each
1+
$11.510
10+
$7.800
25+
$7.750
50+
$7.680
100+
$7.620
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
33AK8487

RoHS

Date/Lot Code

Each
1+
$6.470
10+
$6.470
25+
$6.470
50+
$6.470
100+
$6.470
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
18AM1616

RoHS

Date/Lot Code

Each
1+
$27.320
10+
$21.900
25+
$21.050
50+
$20.210
100+
$19.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8.2µF
± 20%
X1
Through Hole
480VAC
50V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
B3291xH/J4 Series
AEC-Q200
87X4910

RoHS

Date/Lot Code

Each
1+
$8.470
10+
$5.700
25+
$5.580
50+
$5.440
100+
$5.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
23AH4606

RoHS

Each
25+
$24.130
50+
$22.060
100+
$21.580
250+
$20.940
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X1
Through Hole
480VAC
35V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
105°C
F340X1 Series
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK