Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoF340X158248KYP2T0
Newark Part No.23AH4606
Product RangeF340X1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $24.130 |
| 50+ | $22.060 |
| 100+ | $21.580 |
| 250+ | $20.940 |
Price for:Each
Minimum: 40
Multiple: 40
$965.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF340X158248KYP2T0
Newark Part No.23AH4606
Product RangeF340X1 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance8.2µF
Capacitance Tolerance± 10%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X480VAC
Voltage Rating Y-
dv/dt Rating35V/µs
Humidity RatingGRADE III (Test Condition B)
Lead Spacing52.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeF340X1 Series
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
8.2µF
Suppression Class
X1
Voltage Rating X
480VAC
dv/dt Rating
35V/µs
Lead Spacing
52.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Min
-40°C
Product Range
F340X1 Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate