B32928 Series Noise Suppression & Safety Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.910 10+ $14.330 25+ $13.380 50+ $12.400 100+ $12.390 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 20% | X2 | Through Hole | 305VAC | - | 50V/µs | - | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | - | - | |||||
Each | 1+ $25.390 10+ $21.370 25+ $20.210 50+ $19.050 100+ $17.510 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 350VAC | - | 30V/µs | - | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | AEC-Q200 | - | |||||
Each | 1+ $18.520 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X2 | Through Hole | 350VAC | - | 30V/µs | - | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | AEC-Q200 | - | |||||
Each | 1+ $22.540 10+ $16.880 25+ $16.610 50+ $16.360 100+ $16.100 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | X2 | Through Hole | 305VAC | - | 50V/µs | - | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | - | - | |||||
78AK3215 RoHS | Each | 1+ $21.600 10+ $16.140 25+ $16.140 50+ $16.130 100+ $16.130 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 20% | X2 | Through Hole | 305VAC | - | 50V/µs | - | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | - | - | ||||
63R8474 | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 45µF | ± 20% | X2 | Through Hole | 305VAC | 305VAC | 40V/µs | Radial Leaded | - | 52.5mm | - | 110°C | B32928 Series | - | 50mm |