Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32928E3456M
Newark Part No.63R8474
Product RangeB32928 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32928E3456M
Newark Part No.63R8474
Product RangeB32928 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance45µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage(AC)305VAC
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating40V/µs
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing52.5mm
Operating Temperature Min-
Operating Temperature Max110°C
Product RangeB32928 Series
Qualification-
Product Diameter-
Product Height50mm
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
45µF
Suppression Class
X2
Voltage(AC)
305VAC
Voltage Rating Y
-
Capacitor Terminals
Radial Leaded
Lead Spacing
52.5mm
Operating Temperature Max
110°C
Qualification
-
Product Height
50mm
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating X
305VAC
dv/dt Rating
40V/µs
Humidity Rating
-
Operating Temperature Min
-
Product Range
B32928 Series
Product Diameter
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate