F339M Series Noise Suppression & Safety Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.890 10+ $19.850 25+ $18.740 50+ $17.620 100+ $17.600 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 20% | X2 | Through Hole | 310VAC | - | GRADE II (Test Condition A) | 37.5mm | -55°C | 110°C | F339M Series | |||||
Each | 1+ $0.120 10+ $0.120 25+ $0.120 50+ $0.120 100+ $0.120 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | F339M Series | |||||
Each | 1+ $0.689 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | F339M Series | |||||
Each | 1+ $29.210 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 40µF | ± 20% | X2 | Through Hole | 310VAC | - | GRADE II (Test Condition A) | 52.5mm | -55°C | 110°C | F339M Series | |||||
Each | 25+ $28.170 50+ $28.150 | Min: 40 / Mult: 40 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 20% | X2 | Through Hole | 310VAC | - | GRADE II (Test Condition A) | 52.5mm | -55°C | 110°C | F339M Series | |||||
Each | 1+ $17.400 10+ $11.680 25+ $11.620 50+ $11.570 100+ $11.270 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | 55°C | 110°C | F339M Series | |||||
Each | 1+ $16.260 10+ $12.700 25+ $12.400 50+ $12.080 100+ $11.820 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | 55°C | 110°C | F339M Series |