0.068µF Power Film Capacitors:
39 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.574 25+ $0.559 50+ $0.544 100+ $0.529 500+ $0.449 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 220V | - | 400V | GRADE II (Test Condition A) | PC Pin | - | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | R75 Series | - | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.153 250+ $0.119 500+ $0.107 1000+ $0.098 5000+ $0.089 | Metallized PET | Radial | - | 0.068µF | ± 5% | DC Link | - | Through Hole | - | - | - | 400V | - | PC Pin | - | 10mm | 30V/µs | - | - | - | - | 12mm | 5mm | 9mm | - | MP HMEF Series | - | -40°C | 105°C | - | ||||||
Each | 10+ $0.398 25+ $0.387 50+ $0.377 100+ $0.366 500+ $0.312 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | - | - | Through Hole | - | 200V | - | 420V | GRADE II (Test Condition A) | PC Pin | - | 15mm | - | - | - | - | - | 18mm | 5mm | 10.5mm | - | B32672L Series | - | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $8.960 10+ $6.160 25+ $6.130 50+ $6.120 100+ $6.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Current, Pulse | - | Through Hole | - | 400V | - | 1kV | GRADE II (Test Condition A) | PC Pin | - | 10mm | 15kV/µs | - | - | - | - | 30mm | 7.5mm | 20.5mm | - | KP/MKP 375 Series | - | -55°C | 105°C | - | ||||||
Each | 10+ $0.584 25+ $0.569 50+ $0.552 100+ $0.537 500+ $0.458 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 400V | GRADE II (Test Condition A) | Radial Leaded | - | 10mm | 1.5kV/µs | 102A | 4.4A | 0.016ohm | - | 13mm | 6mm | 12mm | - | R76 Series | - | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.124 250+ $0.096 500+ $0.088 1000+ $0.080 5000+ $0.074 | Metallized PP | Radial | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 250V | - | PC Pin | - | 10mm | 560V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | MP HMPP Series | - | -40°C | 105°C | - | ||||||
Each | 1+ $0.796 | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | - | - | Through Hole | - | 110V | - | 160V | GRADE II (Test Condition A) | PC Pin | - | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 9mm | - | MKP385 Series | - | -55°C | 110°C | - | ||||||
Each | 10+ $0.780 25+ $0.761 50+ $0.741 100+ $0.722 500+ $0.622 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | - | 15mm | 3.5kV/µs | 238A | 5.1A | 0.016ohm | - | 18mm | 8.5mm | 14.5mm | - | R76 Series | - | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.457 | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 10% | Single-Phase PFC | - | Through Hole | - | 200V | - | 630V | GRADE II (Test Condition A) | PC Pin | - | 10mm | 250V/µs | - | - | - | - | 13mm | 4mm | 9mm | - | B32671P Series | - | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.420 10+ $0.773 25+ $0.754 50+ $0.734 100+ $0.715 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | - | 15mm | - | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | B32652 Series | - | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.916 25+ $0.868 50+ $0.818 100+ $0.769 500+ $0.748 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 650V | - | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | - | 22.5mm | 3kV/µs | 204A | 5.6A | 0.0164ohm | - | 26.5mm | 8.5mm | 17mm | - | R76 Series | - | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.166 250+ $0.130 500+ $0.117 1000+ $0.106 5000+ $0.098 | Metallized PP | Radial | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 630V | - | PC Pin | - | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 5.5mm | 9mm | - | MP HMPP Series | - | -40°C | 105°C | - | ||||||
Each | 1+ $1.960 10+ $1.110 25+ $1.090 50+ $1.060 100+ $1.040 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 10% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | - | 22.5mm | - | - | - | - | - | 15mm | 26.5mm | 15mm | - | B32653 Series | - | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $12.240 10+ $9.460 25+ $9.460 50+ $9.440 100+ $7.820 More Pricing... | Metallized PP | Axial Leaded | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 750V | - | 3kV | - | PC Pin | - | - | 1.25kV/µs | 85A | - | 0.0183ohm | 22.5mm | - | - | 44mm | 9A | C4C Series | - | -40°C | 85°C | - | ||||||
Each | 10+ $0.802 25+ $0.751 50+ $0.701 100+ $0.650 500+ $0.618 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | - | 15mm | 2kV/µs | 136A | 4.36A | 0.0234ohm | - | 18mm | 13mm | 12mm | - | R75H Series | - | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.533 25+ $0.519 50+ $0.505 100+ $0.491 500+ $0.452 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | - | 15mm | 1kV/µs | 68A | 3.91A | 0.0234ohm | - | 18mm | 6mm | 12mm | - | R75H Series | - | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.752 25+ $0.734 50+ $0.716 100+ $0.698 500+ $0.598 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | - | 15mm | 2kV/µs | 136A | 4.23A | 0.0234ohm | - | 18mm | 8.5mm | 14.5mm | - | R75H Series | - | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.460 10+ $1.740 25+ $1.590 50+ $1.440 100+ $1.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 10% | - | - | Through Hole | - | 500V | - | 1.25kV | GRADE II (Test Condition A) | PC Pin | - | 22.5mm | - | - | - | - | - | 26.5mm | 10.5mm | 16.5mm | - | B32653 Series | - | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.124 250+ $0.096 500+ $0.087 1000+ $0.080 5000+ $0.073 | Metallized PP | Radial | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 400V | - | PC Pin | - | 10mm | 780V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | MP HMPP Series | - | -40°C | 105°C | - | ||||||
82AH7564 RoHS | Each | 1+ $1.480 10+ $1.190 25+ $1.100 50+ $1.010 100+ $0.913 More Pricing... | Metallized PP | Radial Box - 2 Pin | 160V | 0.068µF | ± 5% | - | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 9mm | - | MKP385 Series | MKP385 | -55°C | 110°C | - | |||||
Each | 10+ $0.447 25+ $0.434 50+ $0.422 100+ $0.409 500+ $0.348 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | Single-Phase PFC | - | Through Hole | - | 310V | - | 630V | GRADE II (Test Condition A) | PC Pin | - | 15mm | 250V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | B32672Z Series | - | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.070 10+ $0.789 25+ $0.712 50+ $0.637 100+ $0.556 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 400V | GRADE II (Test Condition A) | PC Pin | - | 15mm | 900V/µs | 61A | 4.7A | 0.016ohm | - | 18mm | 6mm | 12mm | - | R76H Series | - | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.660 10+ $2.130 25+ $1.980 50+ $1.820 100+ $1.640 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | - | - | Through Hole | - | 650V | - | 1.6kV | - | PC Pin | - | 27.5mm | - | - | - | - | - | 31.5mm | 9mm | 19mm | - | MKP1 Series | - | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.990 10+ $1.120 25+ $1.100 50+ $1.070 100+ $1.040 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | Ballast, High Frequency, LLC, SMPS | - | Through Hole | - | 600V | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | B3264xH Series | - | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.100 10+ $1.850 25+ $1.780 50+ $1.700 100+ $1.630 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | Ballast, High Frequency, LLC, SMPS | - | Through Hole | - | 700V | - | 2kV | GRADE III (Test Condition B) | Radial Leaded | - | 22.5mm | 3.8kV/µs | - | - | - | - | 26.5mm | 12mm | 22mm | - | B3264xH Series | - | -55°C | 125°C | AEC-Q200 | ||||||