15µF Power Film Capacitors:
105 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.540 10+ $9.250 25+ $8.770 50+ $8.290 100+ $6.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 975A | 14.6A | 0.0058ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $10.350 10+ $7.900 25+ $7.540 50+ $7.160 100+ $5.880 | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 975A | 12.6A | 0.0061ohm | - | 32mm | 31mm | 19mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $16.530 10+ $13.330 25+ $13.240 50+ $13.130 100+ $13.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | - | 45V/µs | 675A | 22.8A | 3700µohm | - | 42mm | 33mm | 48mm | - | - | C4AU Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $8.860 10+ $8.150 25+ $7.860 50+ $7.580 100+ $7.290 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 30V/µs | 450A | 14.5A | 0.0068ohm | - | 42mm | 20mm | 40mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $8.860 10+ $6.360 25+ $5.970 50+ $5.560 100+ $5.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | 27.5mm | 65V/µs | 975A | 14.6A | 0.0053ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $7.110 100+ $5.950 250+ $5.540 500+ $5.200 1000+ $4.940 | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | 37.5mm | - | 600A | - | 7000µohm | - | 42.5mm | 30mm | 45mm | - | - | MP HDPB Series | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $14.540 10+ $11.970 25+ $11.360 50+ $11.000 100+ $10.610 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 10% | DC Link | - | Through Hole | - | - | - | 920V | - | PC Pin | 37.5mm | 54V/µs | - | - | 6400µohm | - | 42mm | 28mm | 42.5mm | - | - | B32776 Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $27.320 10+ $21.130 25+ $20.560 50+ $19.980 100+ $19.600 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 10% | AC Filter | - | Through Hole | - | 350V | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 50V/µs | 750A | 27.1A | - | - | 57.5mm | 35mm | 50mm | - | - | C4AF Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $8.120 10+ $6.060 25+ $5.860 50+ $5.650 100+ $5.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 10% | DC Link | - | Through Hole | - | - | - | 500V | - | PC Pin | 27.5mm | 65V/µs | 975A | 12.6A | 0.0055ohm | - | 32mm | 31mm | 19mm | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $14.310 10+ $11.370 25+ $11.170 50+ $10.940 100+ $9.890 | Metallized PP | Radial Box - 2 Pin | 250V | 15µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 160V | 160V | 250V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 600A | 18.3A | 3200µohm | - | 41.5mm | 20mm | 40mm | - | 40mm | R75H Series | R75H | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $4.880 100+ $4.090 250+ $3.800 500+ $3.580 1000+ $3.400 | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 10% | AC Filter | - | Through Hole | - | 350V | - | - | - | PC Pin | 37.5mm | 28V/µs | 336A | 14A | 0.015ohm | - | 42.5mm | 30mm | 45mm | - | - | MP HAPK Series | - | -40°C | 105°C | - | - | |||||
Each | 1+ $13.000 | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 10% | AC Filter | - | Through Hole | - | 350V | - | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.011ohm | - | 57.5mm | 35mm | - | - | - | B32354S Series | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $9.340 10+ $7.020 25+ $6.860 50+ $6.680 100+ $5.870 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 975A | 12.6A | 0.0064ohm | - | 31.5mm | 19mm | 29mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $10.570 | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | - | -40°C | 105°C | - | - | ||||||
MULTICOMP PRO | Each | 1+ $30.270 25+ $27.850 50+ $25.960 100+ $25.160 250+ $24.360 | Metallized PP | Can | - | 15µF | ± 10% | DC Link | - | Through Hole | - | - | - | 800V | - | PC Pin | - | 42V/µs | - | - | 0.01ohm | 36mm | - | - | - | 9.8A | - | MP SD Series | - | -40°C | 85°C | - | - | |||||
82AH7532 RoHS | Each | 1+ $33.550 10+ $24.700 25+ $22.630 50+ $20.540 100+ $18.460 | Metallized PP | Radial Box - 4 Pin | 350VAC | 15µF | ± 10% | AC Filter | Radial Box - 4 Pin | Through Hole | 350V | 350V | 700V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 375A | 12A | - | - | 57.5mm | 25mm | 45mm | - | 45mm | MKP1847C Series | MKP1847C | -40°C | 105°C | - | - | |||||
Each | 1+ $11.250 10+ $8.640 25+ $8.320 50+ $8.010 100+ $7.690 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 30V/µs | 450A | 13.7A | 0.0068ohm | - | 42mm | 35mm | 24mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $15.910 10+ $15.310 25+ $13.630 50+ $12.820 100+ $11.710 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.2kV | - | Radial Leaded | 37.5mm | 45V/µs | 675A | 21.4A | 4200µohm | - | 42mm | 35mm | 46mm | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $11.390 10+ $8.820 25+ $8.300 50+ $7.800 100+ $6.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 10% | DC Link | - | Through Hole | - | - | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $23.370 10+ $17.840 25+ $16.410 50+ $14.960 100+ $13.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 5% | Snubber | - | Through Hole | - | 200V | - | 400V | - | PC Pin | 37.5mm | - | - | - | - | - | 42mm | 30mm | - | - | - | MKP385e Series | - | - | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $9.760 10+ $7.320 25+ $7.050 50+ $6.800 100+ $6.540 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | PC Pin | - | 30V/µs | 450A | 14.5A | 0.0062ohm | - | 42mm | 20mm | 40mm | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $20.530 10+ $16.570 25+ $16.130 50+ $15.670 100+ $15.220 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | Radial Leaded | - | 20V/µs | 300A | 12.7A | 0.0068ohm | - | 42mm | 20mm | 40mm | - | - | C4AK Series | - | -55°C | 135°C | AEC-Q200 | - | ||||||
Each | 1+ $9.850 10+ $9.080 25+ $8.390 50+ $7.690 100+ $7.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 225A | 14.6A | 0.0064ohm | - | 42mm | 28mm | 37mm | - | - | C4AF Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $20.610 10+ $14.940 25+ $14.940 50+ $14.930 | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 300A | 14A | 5000µohm | - | 42mm | 39mm | 24mm | - | - | MKP1848SE Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $13.640 10+ $10.710 25+ $10.120 50+ $9.550 100+ $9.010 | Metallized PP | Radial Box - 4 Pin | - | 15µF | ± 10% | DC Link | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 525A | 13A | 0.0102ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||