0.1µF Power Film Capacitors:
112 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.510 10+ $1.050 25+ $1.040 50+ $1.020 100+ $1.010 More Pricing... | Total:$1.51 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 15mm | 26.5mm | 15mm | - | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
74R7914 | Each | 1+ $218.540 5+ $209.780 10+ $189.060 25+ $181.970 50+ $179.340 More Pricing... | Total:$218.54 Min: 1 / Mult: 1 | Film / Foil PP | Can | - | 0.1µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 2kV | - | Solder Lug | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | A28F5000 Series | -40°C | 70°C | - | - | - | ||||
Each | 10+ $0.882 25+ $0.861 50+ $0.840 100+ $0.819 500+ $0.694 More Pricing... | Total:$8.82 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
25AJ2798 RoHS | Each | 10+ $0.911 25+ $0.808 50+ $0.709 100+ $0.602 500+ $0.509 More Pricing... | Total:$9.11 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | - | 26.5mm | 8.5mm | 17mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | - | - | ||||
21AH3359 RoHS | Each | 1+ $0.110 250+ $0.085 500+ $0.077 1000+ $0.070 5000+ $0.064 | Total:$0.11 Min: 1 / Mult: 1 | Metallized PET | Radial | - | 0.1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | MP HMEF Series | -40°C | 105°C | - | - | - | ||||
25AJ2784 RoHS | Each | 10+ $0.882 25+ $0.783 50+ $0.687 100+ $0.583 500+ $0.494 More Pricing... | Total:$8.82 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 400V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 300A | 6.1A | 0.011ohm | - | 18mm | 8.5mm | 14.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | - | - | ||||
Each | 1+ $1.480 10+ $1.050 25+ $0.932 50+ $0.818 100+ $0.694 More Pricing... | Total:$1.48 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 8.5mm | 16.5mm | - | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $1.840 10+ $1.370 25+ $1.240 50+ $1.120 100+ $0.976 More Pricing... | Total:$1.84 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | B32652 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $1.280 10+ $0.850 25+ $0.764 50+ $0.677 100+ $0.626 More Pricing... | Total:$1.28 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | - | B32652 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $1.200 10+ $0.650 25+ $0.633 50+ $0.618 100+ $0.601 More Pricing... | Total:$1.20 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | B32672L Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ $2.270 10+ $1.840 25+ $1.700 50+ $1.570 100+ $1.420 More Pricing... | Total:$2.27 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 500V | - | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 11mm | 20.5mm | - | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
21AH3368 RoHS | Each | 1+ $0.130 250+ $0.099 500+ $0.088 1000+ $0.080 5000+ $0.073 | Total:$0.13 Min: 1 / Mult: 1 | Metallized PET | Radial | - | 0.1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5.5mm | 10mm | - | - | MP HMEF Series | -40°C | 105°C | - | - | - | ||||
Each | 1+ $1.130 10+ $0.608 25+ $0.593 50+ $0.577 100+ $0.562 More Pricing... | Total:$1.13 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 200V | - | 400V | GRADE II (Test Condition A) | PC Pin | 10mm | - | - | - | - | - | 13mm | 6mm | 12mm | - | - | B32671L Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ $4.340 10+ $3.190 25+ $2.950 50+ $2.710 100+ $2.420 More Pricing... | Total:$4.34 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 500V | - | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 14mm | 24.5mm | - | - | B32654 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $0.997 10+ $0.543 25+ $0.529 50+ $0.515 100+ $0.501 More Pricing... | Total:$1.00 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | - | B32672L Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
LCR COMPONENTS | Each | 1+ $6.270 10+ $5.690 25+ $5.330 50+ $4.990 100+ $4.540 More Pricing... | Total:$6.27 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | - | 0.1µF | ± 20% | High Frequency | - | Through Hole | - | 450V | - | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | - | - | ||||
Each | 1+ $3.670 10+ $3.100 25+ $2.910 50+ $2.710 100+ $2.460 More Pricing... | Total:$3.67 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 500V | - | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | - | - | |||||
Each | 1+ $3.300 10+ $2.370 25+ $2.190 50+ $1.990 100+ $1.550 More Pricing... | Total:$3.30 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
14AC6582 RoHS | Each | 1+ $9.800 10+ $8.660 25+ $8.040 50+ $7.370 100+ $6.560 More Pricing... | Total:$9.80 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | - | 0.1µF | ± 5% | Snubber | - | Through Hole | - | 750V | - | 3kV | GRADE II (Test Condition A) | Axial Leaded | - | 1.25kV/µs | 125A | - | 0.0128ohm | - | 44mm | - | - | 12A | - | C4C Series | -40°C | 85°C | - | - | - | ||||
21AH3391 RoHS | Each | 1+ $0.117 250+ $0.089 500+ $0.080 1000+ $0.071 5000+ $0.066 | Total:$0.12 Min: 1 / Mult: 1 | Metallized PP | Radial | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 5mm | 8mm | - | - | MP HMPP Series | -40°C | 105°C | - | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 830+ $0.569 1660+ $0.563 3320+ $0.558 4980+ $0.538 | Total:$472.27 Min: 830 / Mult: 830 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | - | B32652 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $11.620 10+ $10.500 25+ $9.870 50+ $9.220 100+ $8.430 More Pricing... | Total:$11.62 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | - | 0.1µF | ± 5% | DC Link | - | Through Hole | - | 600V | - | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 22mm | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | - | - | |||||
Each | 1+ $1.520 10+ $0.990 100+ $0.720 500+ $0.613 1000+ $0.580 More Pricing... | Total:$1.52 Min: 1 / Mult: 1 | Metallized PET | - | - | 0.1µF | ± 10% | High Frequency | - | Through Hole | - | - | - | 630V | - | PC Pin | 15mm | - | - | - | - | - | 18.5mm | 6.4mm | 13.7mm | - | - | QXK Series | -40°C | 105°C | - | - | - | |||||
Each | 1+ $2.140 10+ $1.230 25+ $1.210 50+ $1.180 100+ $1.150 More Pricing... | Total:$2.14 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 8.5mm | 16.5mm | - | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
21AH3409 RoHS | Each | 1+ $0.568 250+ $0.429 500+ $0.381 1000+ $0.344 5000+ $0.312 | Total:$0.57 Min: 1 / Mult: 1 | Metallized PP | Radial | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 5.5mm | 9mm | - | - | MP HMPP Series | -40°C | 105°C | - | - | - | ||||