1000pF Power Film Capacitors:
27 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.160 10+ $4.350 25+ $4.080 50+ $3.780 100+ $3.440 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | 1000pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | EXFS/HR Series | -40°C | 70°C | - | ||||||
Each | 10+ $1.020 25+ $0.990 50+ $0.968 100+ $0.946 500+ $0.836 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | Snubber | Through Hole | 550V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 39kV/µs | - | - | - | - | 18mm | 5mm | 10.5mm | B32682 Series | -55°C | 110°C | - | ||||||
Each | 10+ $0.937 25+ $0.908 50+ $0.879 100+ $0.850 500+ $0.732 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.400 10+ $2.370 100+ $1.820 500+ $1.620 1000+ $1.550 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $3.690 10+ $3.120 25+ $2.910 50+ $2.710 100+ $2.460 More Pricing... | Metallized PP | Axial Leaded | 1000pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | ||||||
Each | 10+ $0.779 25+ $0.702 50+ $0.625 100+ $0.579 500+ $0.498 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | - | - | - | - | 10.5mm | 18mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.708 25+ $0.686 50+ $0.663 100+ $0.640 500+ $0.618 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 3A | 200mA | 0.637ohm | - | 10mm | 3mm | 8mm | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.590 25+ $0.574 50+ $0.559 100+ $0.545 500+ $0.470 More Pricing... | Metallized PP Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | - | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | ||||||
Each | 1+ $7.900 10+ $5.650 25+ $5.360 50+ $5.050 100+ $4.940 More Pricing... | Metallized PP | Axial Leaded | 1000pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | PC Pin | - | 700V/µs | - | - | - | 5mm | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | ||||||
Each | 1+ $0.804 10+ $0.438 25+ $0.438 50+ $0.437 100+ $0.437 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 10A | 440mA | 0.7958ohm | - | 18mm | 4mm | 10mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.587 25+ $0.572 50+ $0.556 100+ $0.543 250+ $0.477 More Pricing... | Metallized PP Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | - | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.355 25+ $0.342 50+ $0.328 100+ $0.316 500+ $0.253 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 20% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+ $0.442 25+ $0.424 50+ $0.408 100+ $0.390 500+ $0.328 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 10% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+ $0.435 25+ $0.423 50+ $0.410 100+ $0.398 500+ $0.338 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
46AM2938 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 10+ $1.070 25+ $1.040 50+ $1.020 100+ $0.993 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | - | Through Hole | 550V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | - | - | - | - | 18mm | 5mm | 10.5mm | B32682 Series | -55°C | 110°C | - | |||||
Each | 10+ $0.935 25+ $0.873 50+ $0.812 100+ $0.750 500+ $0.680 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency, High Current, Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 34kV/µs | - | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.804 10+ $0.538 25+ $0.447 50+ $0.352 100+ $0.295 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 7A | 400mA | 0.637ohm | - | 13mm | 4mm | 9mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.993 10+ $0.519 25+ $0.505 50+ $0.491 100+ $0.477 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 10A | 440mA | 0.7958ohm | - | 18mm | 4mm | 10mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.900 10+ $0.545 25+ $0.530 50+ $0.516 100+ $0.501 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 10A | 400mA | 0.637ohm | - | 18mm | 4mm | 10mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $2.580 2500+ $2.390 | Metallized PP | Axial Leaded | 1000pF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | PC Pin | - | 6.2kV/µs | - | - | - | 6.5mm | 29mm | - | - | MKP1845 Series | -55°C | 100°C | - | ||||||
Each | 2500+ $0.438 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 70V/µs | - | - | - | - | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 2500+ $0.351 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 10% | High Frequency | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 70V/µs | - | - | - | - | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 10+ $1.000 25+ $0.978 50+ $0.955 100+ $0.932 500+ $0.814 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 10A | 400mA | 0.637ohm | - | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $1.030 25+ $1.010 50+ $0.980 100+ $0.957 500+ $0.804 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | - | 18mm | 6mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.750 25+ $0.732 50+ $0.712 100+ $0.694 500+ $0.598 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 4A | 250mA | 0.7958ohm | - | 10mm | 3mm | 8mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||