180µF Power Film Capacitors:

2 Products Found
Find a huge range of 180µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0308

RoHS

Date/Lot Code

Each
1+
$41.980
5+
$37.410
10+
$32.850
25+
$32.180
50+
$31.540
More Pricing...
Total:$41.98
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
180µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
15V/µs
2.7kA
42.6A
0.0017ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
65AH5746

RoHS

Date/Lot Code

Each
1+
$183.140
5+
$167.120
10+
$151.090
25+
$147.540
50+
$143.980
More Pricing...
Total:$183.14
Min: 1 / Mult: 1
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
11V/µs
2.015kA
-
3500µohm
85mm
-
-
134.5mm
39A
C44U-M Series
-40°C
85°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK