2.7µF Power Film Capacitors:

22 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1383

RoHS

Date/Lot Code

Each
1+
$5.090
10+
$3.400
25+
$3.120
50+
$2.830
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0370

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.130
25+
$2.130
50+
$2.130
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
243A
8.3A
0.013ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH5010

RoHS

Date/Lot Code

Each
1+
$9.980
10+
$7.110
25+
$6.870
50+
$6.790
100+
$6.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
486A
10.44A
8800µohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
56AJ0318

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.130
25+
$1.130
50+
$1.130
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
203A
6.9A
0.0153ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
03AM7632

RoHS

Date/Lot Code

Each
1+
$4.590
10+
$4.170
25+
$3.910
50+
$3.660
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.6A
9800µohm
31.5mm
15mm
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
16AM5033

RoHS

Date/Lot Code

Each
1+
$4.990
10+
$4.230
25+
$3.950
50+
$3.670
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
5A
0.0347ohm
42mm
24mm
15mm
B32776YZ Series
-40°C
105°C
-
50AK8323

RoHS

Date/Lot Code

Each
1+
$7.440
10+
$4.550
25+
$4.490
50+
$4.420
100+
$4.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
2.7µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
95A
7.9A
0.0204ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
03AM7651

RoHS

Date/Lot Code

Each
1+
$3.520
10+
$2.980
25+
$2.780
50+
$2.590
100+
$2.350
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
6.3A
0.012ohm
31.5mm
12.5mm
21.5mm
B32774H Series
-40°C
105°C
AEC-Q200
21AM4060

RoHS

Date/Lot Code

Each
1+
$2.750
10+
$2.750
25+
$2.750
50+
$2.750
100+
$2.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
03AM7637

RoHS

Date/Lot Code

Each
1+
$4.940
10+
$4.480
25+
$4.200
50+
$3.940
100+
$3.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.5A
7900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
12AJ7727

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$1.050
25+
$1.050
50+
$1.050
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
189A
9.63A
0.0088ohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
56AJ0261

RoHS

Date/Lot Code

Each
1+
$0.346
10+
$0.346
25+
$0.346
50+
$0.346
100+
$0.346
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0243

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$1.770
25+
$1.690
50+
$1.590
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.7A
0.0183ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0394

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.590
25+
$1.590
50+
$1.590
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
216A
7.5A
0.0143ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0163

RoHS

Date/Lot Code

Each
100+
$1.670
500+
$1.520
1000+
$1.310
2500+
$1.180
Min: 192 / Mult: 192
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.7mm
19V/µs
51A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
64AJ4109

RoHS

Date/Lot Code

Each
1+
$7.010
10+
$4.920
25+
$4.740
50+
$4.580
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
108A
5.6A
0.0195ohm
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
59AC8754

RoHS

Each
100+
$2.900
500+
$2.730
1000+
$2.700
2500+
$2.670
Min: 234 / Mult: 234
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
65A
6.9A
0.0153ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8730

RoHS

Each
100+
$2.030
500+
$1.990
1000+
$1.940
2500+
$1.870
Min: 256 / Mult: 256
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
51A
5.7A
0.0183ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
23AH7392

RoHS

Each
50+
$14.090
100+
$13.100
250+
$12.650
500+
$11.750
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
Snubber
Through Hole
450V
1.25kV
-
PC Pin
37.5mm
-
-
-
-
42mm
30mm
-
MKP385e Series
-
125°C
AEC-Q200
83AH8855

RoHS

Each
100+
$2.080
500+
$1.880
1000+
$1.640
2500+
$1.460
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
-
31.5mm
12mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
29AM6849

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.230
25+
$2.080
50+
$1.920
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5A
0.0136ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6850

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.130
25+
$2.010
50+
$1.870
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5A
0.0136ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK