Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQPBU4270M18JCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AJ0370
Product RangeC4AQ-M Series
Also Known As4AQPBU4270M18J
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $3.730 |
| 25+ | $3.550 |
| 50+ | $3.370 |
| 100+ | $3.030 |
| 500+ | $2.910 |
| 1000+ | $2.770 |
| 2500+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQPBU4270M18JCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AJ0370
Product RangeC4AQ-M Series
Also Known As4AQPBU4270M18J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.7µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating90V/µs
Peak Current243A
RMS Current (Irms)8.3A
ESR0.013ohm
Product Diameter-
Product Length32mm
Product Width16mm
Product Height30mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.7µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
243A
ESR
0.013ohm
Product Length
32mm
Product Height
30mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
PC Pin
dv/dt Rating
90V/µs
RMS Current (Irms)
8.3A
Product Diameter
-
Product Width
16mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
