0
0 Items$0.00

Power Film Capacitors :

1,697 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0320

RoHS

Date/Lot Code

Each
1+$4.730
10+$3.490
25+$3.420
50+$3.350
100+$2.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0333

RoHS

Date/Lot Code

Each
1+$29.970
10+$23.630
25+$23.240
50+$22.860
100+$22.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
17V/µs
935A
32.5A
0.003ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1339

RoHS

Date/Lot Code

Each
1+$44.940
5+$42.900
10+$40.860
25+$39.220
50+$37.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.95kA
33.3A
0.0025ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1363

RoHS

Date/Lot Code

Each
1+$1.670
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1343

RoHS

Date/Lot Code

Each
1+$8.300
10+$5.810
25+$5.400
50+$4.980
100+$4.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
53AJ5802

RoHS

Date/Lot Code

Each
1+$370.110
5+$356.800
10+$343.500
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
-
282mm
-
C44U-M Series
-40°C
85°C
-
38AJ1377

RoHS

Date/Lot Code

Each
1+$42.720
5+$40.770
10+$38.830
25+$37.270
50+$35.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0282

RoHS

Date/Lot Code

Each
1+$32.740
10+$25.710
25+$25.090
50+$24.480
100+$24.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0275

RoHS

Date/Lot Code

Each
1+$13.770
10+$10.580
25+$10.230
50+$9.890
100+$9.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
750A
17.4A
0.0043ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1353

RoHS

Date/Lot Code

Each
1+$10.540
10+$9.250
25+$8.770
50+$8.290
100+$6.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0058ohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1346

RoHS

Date/Lot Code

Each
1+$11.960
10+$10.190
25+$9.470
50+$8.730
100+$8.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
480A
10.5A
0.0089ohm
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0297

RoHS

Date/Lot Code

Each
1+$8.820
10+$6.750
25+$6.480
50+$6.200
100+$5.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
-
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
19T3818

RoHS

Date/Lot Code

Each
1+$14.810
10+$10.750
25+$10.410
50+$9.880
100+$9.620
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
40V/µs
800A
12A
0.006ohm
-
43mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
38AJ1409

RoHS

Date/Lot Code

Each
1+$15.890
10+$13.390
25+$12.240
50+$11.080
100+$10.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
480A
18.1A
0.0058ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
53AJ5811

RoHS

Date/Lot Code

Each
1+$290.960
5+$289.170
10+$287.370
25+$285.580
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
56AJ0332

RoHS

Each
1+$21.020
10+$15.930
25+$15.500
50+$15.060
100+$14.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1344

RoHS

Date/Lot Code

Each
1+$10.350
10+$7.900
25+$7.540
50+$7.160
100+$5.880
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
-
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0393

RoHS

Date/Lot Code

Each
1+$4.440
10+$3.170
25+$2.960
50+$2.760
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
-
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1396

RoHS

Date/Lot Code

Each
1+$4.790
10+$3.510
25+$3.260
50+$3.010
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH7053

RoHS

Date/Lot Code

Each
1+$36.100
5+$32.960
10+$29.820
25+$29.370
50+$28.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0406

RoHS

Date/Lot Code

Each
1+$25.250
10+$19.450
25+$18.960
50+$18.460
100+$18.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0272

RoHS

Date/Lot Code

Each
1+$6.860
10+$5.160
25+$4.950
50+$4.730
100+$4.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0068ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1383

RoHS

Date/Lot Code

Each
1+$5.650
10+$3.950
25+$3.670
50+$3.380
100+$3.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
-
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0321

RoHS

Date/Lot Code

Each
1+$5.430
10+$4.010
25+$3.870
50+$3.730
100+$3.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
375A
10.1A
0.0091ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0306

RoHS

Date/Lot Code

Each
1+$36.710
5+$33.290
10+$29.880
25+$29.190
50+$28.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 of 1697 items
of 68 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK