MKT1818 Series Power Film Capacitors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.126 10+ $0.126 25+ $0.126 50+ $0.126 100+ $0.126 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 63V | 100V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 36V/µs | 10mm | 3mm | 8mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 1+ $2.910 10+ $2.090 25+ $1.940 50+ $1.780 100+ $1.630 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | - | 1µF | ± 10% | High Frequency | Through Hole | 40V | 63V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | 10mm | 5mm | 10.5mm | MKT1818 Series | -55°C | 100°C | |||||
Each | 1+ $1.200 10+ $0.663 25+ $0.650 50+ $0.636 100+ $0.623 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 63V | 100V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 36V/µs | 10mm | 3mm | 8mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 1+ $0.582 10+ $0.582 25+ $0.582 50+ $0.582 100+ $0.582 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 40V | 63V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 18V/µs | 10mm | 4mm | 9mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 1+ $0.787 10+ $0.787 25+ $0.787 50+ $0.787 100+ $0.787 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 40V | 63V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 18V/µs | 10mm | 5mm | 10.5mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 2500+ $0.373 | Min: 2500 / Mult: 2500 | Metallized PET | - | 6800pF | ± 10% | High Frequency | Through Hole | - | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 100°C | |||||
Each | 2500+ $0.405 | Min: 2500 / Mult: 2500 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 70V/µs | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 2500+ $0.426 | Min: 2500 / Mult: 2500 | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 70V/µs | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 2500+ $0.340 | Min: 2500 / Mult: 2500 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | High Frequency | Through Hole | 63V | 100V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 36V/µs | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 2500+ $0.372 | Min: 2500 / Mult: 2500 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 70V/µs | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 2500+ $0.384 | Min: 2500 / Mult: 2500 | Metallized PET | - | 4700pF | ± 5% | High Frequency | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 100°C | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.998 2000+ $0.907 4000+ $0.815 6000+ $0.786 10000+ $0.768 | Min: 1250 / Mult: 1250 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 40V | 63V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 18V/µs | 10mm | 4mm | 9mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 2500+ $0.362 | Min: 2500 / Mult: 2500 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 70V/µs | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 2500+ $0.351 | Min: 2500 / Mult: 2500 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 10% | High Frequency | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 70V/µs | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C |