Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKT1818510065
Newark Part No.68AK5531
Product RangeMKT1818 Series
Technical Datasheet
363 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.910 |
10+ | $2.090 |
25+ | $1.940 |
50+ | $1.780 |
100+ | $1.630 |
500+ | $1.420 |
1000+ | $1.210 |
2500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1818510065
Newark Part No.68AK5531
Product RangeMKT1818 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package-
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)40V
Voltage(DC)63V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing7.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length10mm
Product Width5mm
Product Height10.5mm
Ripple Current-
Output (kvar)-
Product RangeMKT1818 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1µF
Typical Applications
High Frequency
Voltage(AC)
40V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
7.5mm
Peak Current
-
ESR
-
Product Length
10mm
Product Height
10.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
63V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
5mm
Ripple Current
-
Product Range
MKT1818 Series
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability