0
0 Items$0.00

Film Capacitors:

12,614 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Product Range
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73R9945

RoHS

Date/Lot Code

Each
1+
$6.730
10+
$4.970
25+
$4.560
50+
$4.160
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Axial Leaded
-
0.33µF
-
-
± 5%
400V
850V
MKP1839 HQ Series
Through Hole
PC Pin
-
-
-
-
-
-55°C
100°C
-
13M3899

RoHS

Each
1+
$17.490
10+
$16.170
25+
$15.460
50+
$14.570
Min: 1 / Mult: 1
Metallized PP
-
Can
-
5µF
-
-
± 6%
660V
-
GEM III 27L Series
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
70°C
-
97K5383

RoHS

Each
1+
$18.850
10+
$17.940
25+
$16.730
50+
$14.770
100+
$13.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
25µF
-
-
± 10%
440V
-
MR/P/440 Series
Stud Mount - M8
Quick Connect
-
-
-
-
98mm
-25°C
85°C
-
13M4457

RoHS

Each
1+
$38.590
5+
$35.500
10+
$32.790
25+
$29.710
50+
$27.400
Min: 1 / Mult: 1
Metallized PP
-
Can
-
30µF
-
-
± 6%
370V
-
GEM III 97F9000 Series
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
70°C
-
67R8901

RoHS

Date/Lot Code

Each
1+
$6.680
10+
$4.730
25+
$4.620
50+
$4.510
100+
$4.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
4µF
-
-
± 5%
470V
-
C27 Series
Stud Mount - M8
Quick Connect, Snap-In
-
13.4mm
-
-
56.5mm
-25°C
85°C
-
06M4968

RoHS

Date/Lot Code

Each
1+
$2.660
10+
$1.350
25+
$1.300
50+
$1.260
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
-
2200pF
-
-
± 10%
220V
630V
MKT1813 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-55°C
100°C
-
05M2914

RoHS

Each
1+
$15.040
10+
$14.360
25+
$12.420
50+
$11.470
100+
$10.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
18µF
-
-
± 5%
450V
-
4.16.10 Series
-
Quick Connect
-
14.4mm
-
-
70mm
-25°C
70°C
-
49H7092

RoHS

Date/Lot Code

Each
1+
$17.870
10+
$15.180
25+
$13.750
50+
$12.680
Min: 1 / Mult: 1
Metallized PP
-
Can
-
4µF
-
-
± 6%
370V
-
GEM III 27L Series
Panel Mount
Quick Connect
-
20.57mm
-
-
39.63mm
-40°C
70°C
-
74R9398
Each
1+
$175.660
5+
$175.660
10+
$175.660
25+
$175.660
50+
$163.120
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
-
Can
-
1µF
-
-
± 10%
-
2kV
A28F5000 Series
Panel Mount
Solder Lug
-
-
54.86mm
33.27mm
4.5mm
-40°C
70°C
-
13M4423

RoHS

Date/Lot Code

Each
1+
$115.530
5+
$106.280
10+
$98.190
25+
$95.110
50+
$92.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
120µF
-
-
± 6%
240V
-
GEM III 97F8000 Series
Panel Mount
Quick Connect
-
20.57mm
-
-
120.65mm
-40°C
70°C
-
67R8908

RoHS

Date/Lot Code

Each
1+
$12.650
10+
$9.640
25+
$9.030
50+
$8.410
100+
$8.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
20µF
-
-
± 5%
470V
-
C27 Series
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
74mm
-25°C
85°C
-
97M5731

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$1.600
25+
$1.530
50+
$1.480
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
-
0.022µF
-
-
± 5%
-
250V
150 Series
Through Hole
PC Pin
GRADE I (Test Condition A)
-
16.5mm
-
-
-55°C
125°C
-
13M4401

RoHS

Each
1+
$16.420
10+
$13.960
25+
$12.640
50+
$11.650
Min: 1 / Mult: 1
Metallized PP
-
Can
-
4µF
-
-
± 6%
440V
-
GEM III 97F5000 Series
Panel Mount
Quick Connect
-
20.57mm
-
-
73.16mm
-40°C
70°C
-
05M2904

RoHS

Each
1+
$8.400
10+
$7.450
25+
$6.900
50+
$6.360
100+
$5.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
5µF
-
-
± 5%
450V
-
4.16.10 Series
-
Quick Connect
-
14.4mm
-
-
55mm
-25°C
70°C
-
05M2921

RoHS

Each
1+
$18.230
10+
$17.300
25+
$16.090
50+
$14.100
100+
$13.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
30µF
-
-
± 5%
450V
-
4.16.10 Series
-
Quick Connect
-
14.4mm
-
-
92mm
-25°C
70°C
-
13M4407

RoHS

Each
1+
$14.860
10+
$12.630
25+
$11.440
50+
$10.550
Min: 1 / Mult: 1
Metallized PP
-
Can
-
6µF
-
-
± 6%
370V
-
GEM III 97F5000 Series
Panel Mount
Quick Connect
-
20.57mm
-
-
53.85mm
-40°C
70°C
-
96K7503

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.144
25+
$0.144
50+
$0.144
100+
$0.144
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X2
Radial Box - 2 Pin
-
0.1µF
-
305VAC
± 20%
-
-
B32922 Series
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
62H8956

RoHS

Each
1+
$3.660
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
-
1µF
-
-
± 5%
-
400V
150 Series
Through Hole
PC Pin
GRADE I (Test Condition A)
-
33mm
-
-
-55°C
125°C
-
49W1385

RoHS

Each
1+
$0.558
10+
$0.306
25+
$0.295
50+
$0.285
100+
$0.274
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
-
0.1µF
-
-
± 10%
200V
400V
ECQE(F) Series
Through Hole
Radial Leaded
-
10mm
12mm
6.3mm
12mm
-40°C
105°C
-
98K6939

RoHS

Date/Lot Code

Each
1+
$7.260
10+
$4.730
25+
$4.730
50+
$4.720
100+
$4.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X2
Radial Box - 2 Pin
-
3.3µF
-
310VAC
± 20%
-
-
MKP338 2 Series
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-55°C
105°C
-
31Y0834

RoHS

Date/Lot Code

Each
1+
$18.320
10+
$14.250
25+
$13.710
50+
$13.150
100+
$12.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
25µF
-
-
± 5%
470V
-
C27 Series
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
94mm
-25°C
85°C
-
31Y0957

RoHS

Date/Lot Code

Each
1+
$13.210
10+
$10.140
25+
$9.530
50+
$8.900
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
8µF
-
-
± 5%
500V
-
C87 Series
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
78mm
-25°C
85°C
-
31Y0833

RoHS

Date/Lot Code

Each
1+
$12.650
10+
$10.870
25+
$10.430
50+
$9.870
100+
$9.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
20µF
-
-
± 5%
450V
-
C27 Series
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
74mm
-25°C
85°C
-
11N7706

RoHS

Each
1+
$2.800
10+
$1.600
25+
$1.490
50+
$1.380
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
X2
Radial Box - 2 Pin
-
0.1µF
-
275VAC
± 20%
-
-
PME271M/P276 Series
Through Hole
-
GRADE II (Test Condition A)
24mm
-
-
-
-40°C
110°C
-
47W3416

RoHS

Date/Lot Code

Each
1+
$12.860
10+
$11.360
25+
$9.850
50+
$8.340
100+
$7.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
2.5µF
-
-
± 5%
450V
-
MotorCap B32332 Series
Stud Mount - M8
Quick Connect
-
-
-
-
52mm
-25°C
85°C
-
126-150 of 12614 items
of 505 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK