Film Capacitors:

12,726 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58Y5376

RoHS

Date/Lot Code

Each
10+
$1.020
25+
$0.950
50+
$0.879
100+
$0.809
500+
$0.675
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
-
Radial Box - 2 Pin
-
0.01µF
-
-
± 5%
250V
R76 Series
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
-55°C
105°C
AEC-Q200
42AC9881

RoHS

Date/Lot Code

Each
1+
$10.920
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
-
22µF
-
-
± 10%
160V
B32526 Series
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
-55°C
125°C
AEC-Q200
46M4748

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$2.020
25+
$2.020
50+
$2.020
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Axial Leaded
-
0.47µF
-
-
± 10%
250V
MPW Series
630V
Through Hole
PC Pin
-
-
34mm
-
-
-55°C
105°C
-
14AC3435

RoHS

Date/Lot Code

Each
1+
$7.150
10+
$5.480
25+
$5.110
50+
$4.720
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X2
Radial Box - 2 Pin
-
5.6µF
-
305VAC
± 20%
-
B32924 Series
-
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-40°C
110°C
-
47AC4550

RoHS

Date/Lot Code

Each
1+
$0.679
10+
$0.442
25+
$0.422
50+
$0.402
100+
$0.383
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
-
0.047µF
-
-
± 10%
250V
ECQE(F) Series
630V
Through Hole
Radial Leaded
-
10mm
12mm
6.5mm
13.5mm
-40°C
105°C
-
47AC2520

RoHS

Each
1+
$13.330
10+
$12.750
25+
$11.100
50+
$10.290
100+
$9.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
10µF
-
-
± 5%
450V
4.16.17 Series
-
-
Wire Leaded
-
-
-
-
70mm
-25°C
70°C
-
14AC3394

RoHS

Date/Lot Code

Each
1+
$0.987
10+
$0.634
25+
$0.625
50+
$0.613
100+
$0.604
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
-
1µF
-
-
± 5%
160V
B32522 Series
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
-55°C
125°C
AEC-Q200
43AC9219

RoHS

Date/Lot Code

Each
10+
$0.520
25+
$0.515
50+
$0.509
100+
$0.504
500+
$0.408
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
-
0.01µF
-
-
± 5%
400V
F462 Series
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
-55°C
105°C
-
84M4072

RoHS

Date/Lot Code

Each
1+
$0.824
10+
$0.823
25+
$0.823
50+
$0.821
100+
$0.821
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Axial Leaded
-
0.01µF
-
-
± 10%
250V
MPW Series
630V
Through Hole
PC Pin
-
-
14.5mm
-
-
-55°C
105°C
-
57K6707

RoHS

Date/Lot Code

Each
1+
$2.880
10+
$1.880
25+
$1.810
50+
$1.740
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Axial Leaded
-
0.1µF
-
-
± 10%
250V
MPW Series
630V
Through Hole
PC Pin
-
-
29mm
-
-
-55°C
105°C
-
58Y5428

RoHS

Date/Lot Code

Each
10+
$0.923
25+
$0.898
50+
$0.875
100+
$0.850
500+
$0.705
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
-
0.1µF
-
-
± 5%
160V
R79 Series
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
-55°C
105°C
-
47AC2521

RoHS

Each
1+
$18.170
10+
$17.280
25+
$16.110
50+
$14.210
100+
$13.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
20µF
-
-
± 5%
450V
4.16.17 Series
-
Stud Mount - M8
Wire Leaded
-
-
-
-
70mm
-25°C
70°C
-
85AC1656

RoHS

Each
1+
$9.000
10+
$8.610
25+
$7.500
50+
$6.970
100+
$6.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
8µF
-
-
± 5%
470V
C27 Series
-
Stud Mount - M8
Wire Leaded
-
-
-
-
58.5mm
-25°C
85°C
-
87AC1975

RoHS

Date/Lot Code

Each
1+
$30.280
5+
$26.470
10+
$23.400
25+
$22.440
50+
$22.220
Min: 1 / Mult: 1
Film / Foil PP
-
Can
-
100µF
-
-
± 5%
470V
C87 Series
-
Stud Mount - M12
Quick Connect
-
13.4mm
-
-
133mm
-25°C
85°C
-
47AC2516

RoHS

Each
1+
$46.710
5+
$44.460
10+
$42.290
25+
$38.490
50+
$35.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
-
80µF
-
-
± 5%
450V
4.16.10 Series
-
-
Quick Connect
-
14.4mm
-
-
120mm
-25°C
70°C
-
69AC3900

RoHS

Date/Lot Code

Each
1+
$0.244
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
-
0.33µF
-
-
± 10%
40V
RSB Series
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
-55°C
125°C
AEC-Q200
47AC2517

RoHS

Each
1+
$16.890
10+
$16.160
25+
$14.040
50+
$13.030
100+
$11.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Can
-
16µF
-
-
± 5%
450V
4.16.10 Series
-
-
Wire Leaded
-
-
-
-
70mm
-25°C
70°C
-
48AC3173

RoHS

Date/Lot Code

Each
10+
$0.736
25+
$0.707
50+
$0.676
100+
$0.647
500+
$0.531
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
-
1µF
-
-
± 10%
63V
R66 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
5mm
10.5mm
-55°C
105°C
AEC-Q200
43AC8619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.228
25+
$0.221
50+
$0.213
100+
$0.206
250+
$0.187
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
-
1000pF
-
-
± 10%
200V
B32529 Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
75Y2968

RoHS

Date/Lot Code

Each
10+
$0.637
25+
$0.620
50+
$0.605
100+
$0.588
500+
$0.501
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
-
0.068µF
-
-
± 5%
220V
R75 Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
-55°C
105°C
AEC-Q200
43AC8598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.523
25+
$0.480
50+
$0.326
100+
$0.270
250+
$0.227
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
-
0.1µF
-
-
± 5%
40V
B32529 Series
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
91AC3811

RoHS

Date/Lot Code

Each
1+
$19.010
10+
$14.430
25+
$13.360
50+
$12.290
100+
$11.330
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
-
47µF
-
-
± 10%
63V
R60 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
-55°C
105°C
AEC-Q200
69AH1103

RoHS

Date/Lot Code

Each
1+
$5.790
10+
$4.620
25+
$4.400
50+
$4.170
100+
$3.600
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Axial Leaded
-
1000pF
-
-
± 2.5%
250V
MKP1839 Series
630V
Through Hole
PC Pin
-
-
11mm
-
-
-55°C
100°C
-
68AH9014

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$0.879
25+
$0.865
50+
$0.852
100+
$0.839
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
-
0.47µF
-
-
± 10%
160V
MKT373 Series
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
17.5mm
6mm
12mm
-55°C
105°C
-
82AH6818

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$1.080
Min: 4000 / Mult: 4000
Metallized PET Stacked
-
Radial Box - 2 Pin
-
4.7µF
-
-
± 20%
32V
B32529 Series
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
-55°C
125°C
AEC-Q200
151-175 of 12726 items
of 510 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK